Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | 40 lbs | UL62275 | 089306080756 111-04131 | |||||
Mfr: 7000031854 TTI: CT8BK50-M 3M Electronic Specialty Availability: 0In StockCable Ties 8 INCH 50 LB BLACK CABLE TIE | 0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Nylon | 7.6 in | 0.181 in | 23 kg | UL62275 Type 21S | 05112859294 7000031854 7000031854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Metal Detectable | Blue | Polypropylene (PP) | 3.86 in | 0.1 in | 80 N | WT-ID_HF_2,5X98_BU WTIDHF25X98BU | |||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 7.9 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Natural | Nylon | 6.77 in | 0.18 in | 23 kg | CE; UL 62275 Type 1; 11; UL E56854 | MS3367-1-9 | ||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | High Temperature | Nylon | 4 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Red | Nylon | 1 ft | 0.185 in | 23 kg | UL | MS3367-7-2 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Nylon | 14.9 in | 0.276 in | 54 kg | UL | |||||||
0In Stock | Cable Ties | Barb Lock Ties | Green | Nylon | 15.1 in | 0.185 in | 23 kg | UL | MS3367-2-5 | |||||
0In Stock | Cable Ties | Hook and Loop Ties | Black | Nylon | 150 ft | 1 in | 02120086286 70070428423 7000001962 | |||||||
0In Stock | Cable Ties | Hook and Loop Ties | Black | Plenum Rated | Nylon, Polyethylene (PE) | 8 in | 0.5 in | 8 kg | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | Nylon | 18.1 in | 0.276 in | 54 kg | UL | ||||||
0In Stock | Cable Ties | Metal Ties | Metallic | Heavy Duty | Stainless Steel (AISI 304) | 10.197 in | 0.311 in | 450 lbs | UL | |||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 14.25 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | Stainless Steel (AISI 304) | 20.5 in | 0.311 in | 450 lbs | CE; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 12 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 14.9 in | 0.276 in | 54 kg | UL | MS3367-3-9 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Extra Heavy | Natural | Heavy Duty | Nylon | 34.2 in | 0.5 in | 250 lbs | UL62275 Type 2; 21 | ||||
0In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Natural | Nylon 6.6 | 246 mm | 3.7 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
0In Stock | Cable Ties | Clear | Standard Duty | |||||||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock |