Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Hook and Loop Ties | Cinch | Black | Nylon | 12 in | 0.748 in | 23 kg | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 15.1 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | MS3367-2-9 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Heavy Cable Ties | Black | UV Weather Resistant | Nylon | 17.7 in | 0.35 in | 175 lbs | UL62275 Type 2; 21 | ||||
0In Stock | Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 380 mm | 4.6 mm | 089306173144 115-06101 | |||||||
0In Stock | Cable Ties | Silver | Stainless Steel | 521 mm | 4.6 mm | 089306203193 111-93208 | ||||||||
0In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 730 mm | 12.4 mm | UL | 089306278634 111-00507 | ||||||
Mfr: GT.75X150C2 TTI: GT.75X150C2 HellermannTyton Availability: 0In StockCable Ties .75 X 15 GRIP TIE BLK | 0In Stock | Cable Ties | Hook and Loop Ties | Black | Polyamide (PA), Polyethylene (PE) | 381 mm | 19.05 mm | 089306164128 854-44369 | ||||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 515 mm | 12.4 mm | UL | 089306072812 111-24803 | ||||||
0In Stock | Cable Ties | Orange | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083764 111-05451 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL62275 | 089306066170 111-02189 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306067085 111-01905 | ||||
0In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 370 mm | 4 mm | UL | 089306079958 111-04311 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 515 mm | 12.5 mm | 250 lbs | UL-ZODZ2.E64139 | 089306043706 115-41300 | ||||
Mfr: RT255R0HIRX2 TTI: RT255R0HIRX2 HellermannTyton Availability: 0In StockCable Ties RT255R BLK HIGH IMPACT 20 | 0In Stock | Cable Ties | Releasable | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 508 mm | 12.6 mm | 089306172987 115-01300 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | 40 lbs | UL62275 | 089306080756 111-04131 | |||||
Mfr: 7000031854 TTI: CT8BK50-M 3M Electronic Specialty Availability: 0In StockCable Ties 8 INCH 50 LB BLACK CABLE TIE | 0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Nylon | 7.6 in | 0.181 in | 23 kg | UL62275 Type 21S | 05112859294 7000031854 7000031854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Metal Detectable | Blue | Polypropylene (PP) | 3.86 in | 0.1 in | 80 N | WT-ID_HF_2,5X98_BU WTIDHF25X98BU | |||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 7.9 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Natural | Nylon | 6.77 in | 0.18 in | 23 kg | CE; UL 62275 Type 1; 11; UL E56854 | MS3367-1-9 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Gray | One-Piece Locking Wedge | Nylon 6.6 | 14.5 in | 0.145 in | 18 kg | UL | ||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Nylon | 8 in | 0.185 in | 23 kg | UL | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | UV Resistant, Weather Resistant | Nylon | 7.6 in | 0.19 in | 50 lbs | UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Light Heavy | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 27.6 in | 0.3 in | 54 kg | CSA |