Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-2530591-7 TTI: 2-2530591-7 TE Connectivity Availability: Not Available OnlineCable Ties CABLE TY 200 X 4.8 S OR C SOLD PK 100 | Not Available Online | Cable Ties | Standard, Locking | Orange | Nylon 6.6 | 200 mm | 4.8 mm | 223 N | ||||||
Mfr: 4-2530591-6 TTI: 4-2530591-6 TE Connectivity Availability: Not Available OnlineCable Ties CABLE TY 150X2.5 S BK UVB C SOLD PK 100 | Not Available Online | Cable Ties | Standard, Locking | Black | Nylon 6.6 | 150 mm | 2.5 mm | 80 N | ||||||
Not Available Online | Cable Ties | Natural | Nylon | 200 mm | 2.2 mm | 49 N | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 14.173 in | 0.177 in | 220 N | WT-HF_4,5X360_BK WTHF45X360BK | ||||||
Not Available Online | Cable Ties | Natural | Nylon | 200 mm | 3 mm | 120 N | ||||||||
Mfr: 7000001957 TTI: SJ3541 3M Electronic Specialty Availability: 0In StockCable Ties DUAL LK IND FAST 50Y | 0In Stock | Cable Ties | Hook and Loop Ties | Polypropylene (PP) | 150 ft | 1 in | 02120086277 70070428332 7000001957 7000001957 | |||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 11.3 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||||
0In Stock | Cable Ties | Hook and Loop Ties | Cinch | Black | Nylon | 12 in | 0.748 in | 23 kg | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 15.1 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | MS3367-2-9 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
Mfr: 7100177320 TTI: CTSB6NT40-C 3M Electronic Specialty Availability: 0In StockCable Ties STEEL BARB CABLE TIE NTR 6" | 0In Stock | Cable Ties | Barbed Cable Ties | Natural | Weather Resistant | Nylon, Stainless Steel (AISI 304) | 6.1 in | 0.14 in | 40 lbs | UL62275 Type 21 | 7100177320 | |||
0In Stock | Cable Ties | Barb Lock Ties | Black | High Temperature | Nylon | 7.9 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 7.9 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | White | Flame Retardant | Nylon | 8 in | 0.135 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Gray | Plenum Rated | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Red | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-2 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Natural | Nylon | 6.77 in | 0.18 in | 23 kg | CE; UL 62275 Type 1; 11; UL E56854 | MS3367-1-9 | ||||
Mfr: GT.75X150C2 TTI: GT.75X150C2 HellermannTyton Availability: 0In StockCable Ties .75 X 15 GRIP TIE BLK | 0In Stock | Cable Ties | Hook and Loop Ties | Black | Polyamide (PA), Polyethylene (PE) | 381 mm | 19.05 mm | 089306164128 854-44369 | ||||||
0In Stock | Cable Ties | Silver | Stainless Steel | 521 mm | 4.6 mm | 089306203193 111-93208 | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Metal Detectable | Blue | Polypropylene (PP) | 3.86 in | 0.1 in | 80 N | WT-ID_HF_2,5X98_BU WTIDHF25X98BU | |||||
Mfr: 7000031854 TTI: CT8BK50-M 3M Electronic Specialty Availability: 0In StockCable Ties 8 INCH 50 LB BLACK CABLE TIE | 0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Nylon | 7.6 in | 0.181 in | 23 kg | UL62275 Type 21S | 05112859294 7000031854 7000031854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 515 mm | 12.5 mm | 250 lbs | UL-ZODZ2.E64139 | 089306043706 115-41300 | ||||
Mfr: RT255R0HIRX2 TTI: RT255R0HIRX2 HellermannTyton Availability: 0In StockCable Ties RT255R BLK HIGH IMPACT 20 | 0In Stock | Cable Ties | Releasable | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 508 mm | 12.6 mm | 089306172987 115-01300 | |||||
0In Stock | Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 380 mm | 4.6 mm | 089306173144 115-06101 |