Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306071280 111-01872 | |||||
22,200In Stock | Cable Ties | Standard Cable Ties | Locking | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 202 mm | 4.7 mm | 50 lbs | ANSI/UL 1656; 62275 | 089306327677 | |||
12,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-7-0 | |||
585,000In Stock | Cable Ties | Gray | Polyamide (PA66), Nylon 6.6 | 151.7 mm | 4.8 mm | |||||||||
10,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306060963 111-12036 | |||||
15,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 4.094 in | 0.1 in | 8 kg | CE; CSA; UL | ||||
35,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 5.6 in | 0.118 in | 8 kg | CE; CSA; UL | ||||
Mfr: T50R0HIRM4 TTI: T50R0HIRM4 HellermannTyton Availability: 376,000In StockCable Ties T50R BLK HIRHSUV TIE 7.9 | 376,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL | 089306245537 111-01566 | |||
1,450In Stock | Cable Ties | Standard Cable Ties | Locking | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 387 mm | 7.4 mm | 535 N | ANSI/UL 746B; 1565; 62275 | 089306304623 | |||
Mfr: T255S0HIRX2 TTI: T255S0HIRX2 HellermannTyton Availability: 5,675In StockCable Ties T255S BLK HIRHSUV TIE 8.86 | 5,675In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 225 mm | 12.7 mm | UL | 089306172963 111-25500 | |||||
15,000In Stock60,000 On Order Expected 13-Nov-26 | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306075837 111-03068 | ||||
Mfr: T50IDH0UVC2 TTI: T50IDH0UVC2 HellermannTyton Availability: 1,100In StockCable Ties T50IDH BLK UV DBL-HD TIE 12 | 1,100In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.7 mm | 089306174806 117-05360 | ||||||
9,000In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | UL | 089306081135 111-05251 | ||||||
26,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306059684 111-12013 | |||||
Mfr: T18RA5000HSW TTI: T18RA5000HSW HellermannTyton Availability: 6In StockCable Ties T18RA50-5000 AT2000 REEL BLKHS | 6In Stock | Price Per Reel | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 4.8 mm | 2.5 mm | 089306182696 120-05007 | ||||||
11,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL62275 | 089306086703 111-04878 | |||||
Mfr: T255R0HIRX2 TTI: T255R0HIRX2 HellermannTyton Availability: 16,750In StockCable Ties T255R BLK HIRHSUV TIE 20.28 | 16,750In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 508 mm | 12.7 mm | UL | 089306173007 111-25400 | |||||
5,400In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306075608 111-00438 | |||||
43,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 395 mm | 4.7 mm | 50 lbs | UL-ZODZ2.E64139 | 089306084921 117-05401 | ||||
15,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 216.4 mm | 5.08 mm | 089306433248 | ||||||
11,000In Stock | Cable Ties | Standard Cable Ties | Miniature | White | Flame Retardant | Nylon | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
23,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-5-9 | |||||
Mfr: 07498356041 TTI: PLT.6SM-M0 Panduit Availability: 20,000In Stock4,000 On Order Expected 01-Oct-26 Cable Ties | 20,000In Stock4,000 On Order Expected 01-Oct-26 | Cable Ties | Standard Cable Ties | Locking Cable Tie | Black | UV Resistant, Weather Resistant | Nylon | 71 mm | 1.8 mm | 4 kg | UL62275 Type 1; 11; ULE56854 | |||
7,700In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
4,100In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 |