Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 290 mm | 3.6 mm | UL | 089306272403 111-03517 | |||||||
0In Stock | Cable Ties | Hook and Loop Ties | Continuous Roll | Black | Nylon, Polyethylene (PE) | 15 ft | 0.748 in | 23 kg | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | Nylon | 8.7 in | 0.276 in | 54 kg | UL | ||||||
0In Stock | Cable Ties | Metal Ties | Standard | Standard Duty | Stainless Steel (AISI 316) | 125 lbs | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Heavy | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 14.6 in | 0.3 in | 120 lbs | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
0In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Gray | Plenum Rated | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-8 | |||
0In Stock | Cable Ties | Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; UL E56854 | |||||
0In Stock | Cable Ties | Cable Ties | Heavy Cross Section | Natural | Nylon 6.6 | 30.7 in | 8.9 mm | 79 kg | CSA; UL 62275 Type 1; 11; UL E56854 | MS3367-11-9 | ||||
0In Stock | Cable Ties | Barb Lock Ties | Black | High Temperature | Nylon | 11.3 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Polyvinyl Chloride (PVC) | UL | |||||||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | UV Resistant, Weather Resistant | Nylon | 4.8 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Standard Cable Tie | Black | UV Weather Resistant | Nylon | 7.4 in | 0.19 in | 50 lbs | UL62275 Type 2; 21 | ||||
0In Stock | Cable Ties | Beige | High Temperature | Polyaryletherketone (PAEK) | 149.9 mm | 8 mm | 089306385783 | |||||||
Mfr: GT.75X9000 TTI: GT.75X9000 HellermannTyton Availability: 0In StockCable Ties .75 X 900 BLK GRIP TIE | 0In Stock | Price Per Spool | Cable Ties | Hook and Loop Ties | Black | Polyethylene (PE);Polyamide (PA) | 22.9 m | 19.05 mm | 089306182535 854-44396 | |||||
0In Stock | Cable Ties | Hook and Loop Ties | Grip Tie Strap | Black | Polyamide (PA), Polyethylene (PE) | 152.4 mm | 12.7 mm | 40 lbs | UL | 089306163763 854-44336 | ||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | UL | 089306058267 111-12211 | ||||||
0In Stock | Cable Ties | Metal Ties | Metallic | Heavy Duty | Stainless Steel (AISI 316) | 14.25 in | 0.311 in | 113 kg | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | High Temperature | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 4 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-4-9 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 8 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 7.9 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||||
0In Stock | Black | Polyamide (PA66), Nylon 6.6 | 229.31 mm | 4.7 mm | 089306428916 | |||||||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Brown (Translucent Brown) | Chemical Resistant | Polyetheretherketone (PEEK) | 5.9 in | 0.098 in | 35 lbs | |||||
0In Stock | Cable Ties | Standard Cable Ties | Heavy | Black | UV Resistant, Weather Resistant | Nylon | 14.5 in | 0.3 in | 120 lbs | CSA | ||||
Mfr: 7100023047 TTI: TB3870 3M Electronic Specialty Availability: 0In StockCable Ties 1 IN X 10 FT BLK/GRY DUAL LOCK FASTENER | 0In Stock | Cable Ties | Hook and Loop Ties | Black | Polyolefin (PO) | 10 ft | 1 in | 05111107806 7100023047 7100023047 |