Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,200In Stock | Cable Ties | Standard Cable Ties | Locking | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 202 mm | 4.7 mm | 50 lbs | ANSI/UL 1656; 62275 | 089306327677 | |||
95,000In Stock100,000 On Order Expected 13-Nov-26 | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306075882 111-03034 | |||||
58,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306083214 111-00504 | |||||
21,100In Stock | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
241,000In Stock | Cable Ties | Miniature | Natural | Flame Retardant | Nylon | 4 in | 0.1 in | 8 kg | UL62275 Type 2; 21; ULE56854 | |||||
3,700In Stock | Cable Ties | Standard Cable Ties | Standard | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-2-0 | |||
180,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-2-0 MS3367-1-0 | |||
98,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon | 5.6 in | 0.1 in | 8 kg | UL62275 Type 2; 21; ULE56854 | |||||
1,078,000In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-9 | ||||
18,000In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Standard Duty | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-9 | |||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 760 mm | 7.6 mm | 120 lbs | CSA-C22.2 no. 62275; UL 62275 | 089306177319 111-12460 | ||||
181,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL62275 | 089306066286 111-02026 | |||||
500,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Natural | Nylon 6.6 | 4 in | 0.118 in | 8 kg | CE; CSA; UL | MS3367-4-9 | ||||
520,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
25,500In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 50 lbs | 089306330967 | ||||||
100,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306077190 111-03047 | |||||
14,000In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
29,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL-ZODZ2.E64139 | 089306200659 111-01915 | ||||
6,200In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL-ZODZ2.E64139 | 089306179733 112-05460 | ||||
68,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 11.4 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
7,700In Stock | Cable Ties | Miniature | Brown (Translucent Brown) | Chemical Resistant | Polyetheretherketone (PEEK) | 101.6 mm | 2.6 mm | 35 lbs | ||||||
1,000In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 203.2 mm | 28 mm | 089306020585 111-85019 | ||||||||
5,700In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306070856 MS3367-4-9 112-01819 | |||||
52,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL62275 | 089306087045 111-04901 | ||||
24,700In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL-ZODZ2.E64139 | 089306199267 112-05060 |