Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | Cable Ties | Natural | |||||||||||
3,000In Stock | Cable Ties | Cable Ties | Heavy Cross Section | Black | Heavy Duty | Nylon 6.6 | 530 mm | 8.9 mm | 79 kg | UL | |||
200,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
6,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | High Temperature | Nylon 6.6 | 203 mm | 3.6 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
3,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 7.2 in | 0.1 in | 8 kg | CE; CSA; UL | |||
2,230In Stock | Cable Ties | Black | Polyamide (PA) | 8 in | 0.18 in | 50 lbs | |||||||
4,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | UV Resistant, Weather Resistant | Nylon | 11.8 in | 0.19 in | 50 lbs | UL E56854 | |||
5,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 12 in | 0.18 in | 50 lbs | UL62275 | |||||
5,900In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.4 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
950In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Natural | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
33,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 7.9 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||
9,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 6.3 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
5,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 5.9 in | 0.142 in | 18 kg | CE; CSA; UL | |||
5,000In Stock | Cable Ties | Miniature Cross Section | Yellow | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
10,000In Stock | Cable Ties | Miniature Cross Section | Red | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
7,000In Stock | |||||||||||||
76,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | High Temperature | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
300In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 5 in | 0.181 in | 200 lbs | CE; UL E56854 | |||
3,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
6,700In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 6 in | 0.14 in | 30 lbs | UL62275 | |||||
7,000In Stock | Cable Ties | Black | PA66HSW | 2.5 mm | 18 lbs | ||||||||
Mfr: 07498354066 TTI: 07498354066 Panduit Availability: 400In Stock4,800 On Order Expected 08-Oct-26 Cable Ties | 400In Stock4,800 On Order Expected 08-Oct-26 | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
819In Stock | Cable Ties | Standard Cable Ties | Standard | Red | High Temperature | Ethylene Chlorotrifluoroethylene (ECTFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
500In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
1,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 5.6 in | 0.1 in | 8 kg | CE; CSA; UL |