Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T120I0UVK2 TTI: T120I0UVK2 HellermannTyton Availability: 5,000In StockCable Ties HEAVY DUTY CABLE TIE 12" BLACK | 5,000In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | UL | 089306203933 111-12218 | |||||
1,000In Stock | Banding Straps | Strap and Buckle | Metallic | Stainless Steel (AISI 316) | 18 in | 0.626 in | ||||||||
12,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 242.3 mm | 11.3 mm | 089306428954 | ||||||
50,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 27.3 mm | 089306439448 | |||||||
48,700In Stock | Cable Ties | Blue | Polyamide (PA66), Nylon 6.6 | 150 mm | 3.5 mm | 135 N | 089306288466 | |||||||
100In Stock | Cable Ties | Silver | Stainless Steel | 521 mm | 7.9 mm | 089306193104 111-94209 | ||||||||
2,000In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083108 111-05470 | ||||||
Mfr: MS3367-4-9 TTI: MS3367-4-9 Panduit Availability: 30,000In StockCable Ties PLT1M-C WITH MIL SPEC CERT | 30,000In Stock | Cable Ties | PLT1M-C | |||||||||||
266,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 4 in | 0.1 in | 18 lbs | UL62275 | ||||||
0In Stock15,000 On Order Expected 01-Dec-26 | Black | Polyamide (PA66), Nylon 6.6 | 237.4 mm | 5.1 mm | ||||||||||
2In Stock16 On Order Expected | Price Per Reel | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 4.8 mm | 2.5 mm | 089306182702 120-05004 | |||||||
8,000In Stock | Cable Ties | Orange | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | UL | 089306069027 111-01877 | |||||||
30,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Black | High Temperature | Nylon 6.6 | 4 in | 0.118 in | 8 kg | CE; CSA; UL | ||||
2In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 089306042860 105-00001 | ||||||||
300In Stock | Cable Ties | Red | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 820 mm | 8.9 mm | UL | 089306062424 111-15407 | ||||||
125,000In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||||
14,100In Stock | Cable Ties | Standard Cable Ties | Miniature | Blue (Aqua) | Chemical Resistant | Ethylene Tetrafluoroethylene (ETFE) | 4 in | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | ||||
459,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
Mfr: MS3367-5-0 TTI: MS3367-5-0 HellermannTyton Availability: 41,500In Stock10,000 On Order Expected 13-Nov-26 Cable Ties MS3367-5-0 | 41,500In Stock10,000 On Order Expected 13-Nov-26 | |||||||||||||
Mfr: 07498354970 TTI: 07498354970 Panduit Availability: 102,000In Stock729,000 On Order Expected Cable Ties | 102,000In Stock729,000 On Order Expected | Cable Ties | Standard Cable Ties | Miniature | Black | High Temperature | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
127,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 8 in | 0.1 in | 18 lbs | UL62275 | ||||||
Mfr: 07498354958 TTI: 07498354958 Panduit Availability: 400,000In Stock498,000 On Order Expected 12-Nov-26 Cable Ties | 400,000In Stock498,000 On Order Expected 12-Nov-26 | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
16,000In Stock | Cable Ties | Standard Cable Ties | Sub-Miniature | Natural | Nylon 6.6 | 2.8 in | 0.07 in | 4 kg | UL62275 Type 1; 11; ULE56854 | |||||
28,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
258,000In Stock |