Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 246 mm | 3.7 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
819In Stock | Cable Ties | Standard Cable Ties | Standard | Red | High Temperature | Ethylene Chlorotrifluoroethylene (ECTFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
500In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 14.25 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
3,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Yellow | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL | |||||
4,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 194.6 mm | 4.8 mm | 089306431732 | |||||||||
Mfr: T18R0HSUVM4 TTI: T18R0HSUVM4 HellermannTyton Availability: 4,000In StockCable Ties High-Temp Cable Tie, 4" Long, 18lb Tensile Strength, PA66HSUV, Black, | 4,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL | 089306067146 111-01916 | |||
750In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | Aluminum | 14.25 in | 0.311 in | 204 kg | ||||||
Mfr: T120RDH0H4 TTI: T120RDH0H4 HellermannTyton Availability: 1,000In StockCable Ties T120RDH BLK DBL-HD 15.7 | 1,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 398 mm | 7.6 mm | 089306211358 117-05500 | |||||||
39,000In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | UL | 089306080169 111-04140 | ||||||
300In Stock | Cable Ties | Beige | High Temperature | Polyaryletherketone (PAEK) | 200.7 mm | 8 mm | 089306385776 | |||||||
6,800In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 145 mm | 3.4 mm | 30 lbs | 089306277095 | |||||
Mfr: T50R0HSUVM4 TTI: T50R0HSUVM4 HellermannTyton Availability: 5,000In StockCable Ties T50R BLK HSUV TIE 7.9 | 5,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL | 089306087144 111-04907 | |||
500In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4.7 mm | 089306089797 117-05004 | ||||||||
Mfr: T250R0HIRUVX2 TTI: T250R0HIRUVX2 HellermannTyton Availability: 500In StockCable Ties T250R BLK HIRHSUV TIE 20.3 | 500In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 515 mm | 12.4 mm | UL | 089306115175 111-24805 | |||||
5,500In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL62275 | 089306081883 112-05219 | |||||
Mfr: T50IDH0HSM4 TTI: T50IDH0HSM4 HellermannTyton Availability: 3,000In StockCable Ties T50IDH BLK HS DBL-HD TIE 12 | 3,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.7 mm | 50 lbs | ANSI/UL 746B; 1565; 62275 | 089306212577 117-05350 | |||
1,826,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | High Temperature | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
1,900In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | UL | 089306395188 | ||||||
7,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 8.3 mm | 089306425533 | |||||||
500In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 4.094 in | 0.1 in | 8 kg | CE; CSA; UL | MS3367-30-9 | ||||
200In Stock | Cable Ties | Standard Cable Ties | Light Heavy | Black | Heavy Duty | Nylon 6.6 | 30.5 in | 0.3 in | 54 kg | UL | ||||
17,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Polypropylene (PP) | 11.5 in | 0.19 in | 14 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
300In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Natural | Nylon | 7.6 in | 0.19 in | 23 kg | CE; CSA; UL 62275 Type 1; 11 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Plenum Rated | Nylon 6.6 | 6.2 in | 0.19 in | 23 kg | UL62275 Type 2; 21; ULE56854 | ||||
5,000In Stock | Cable Ties | Barbed Cable Ties | Cable Tie Reel | Natural | Nylon | 4 in | 0.118 in | 14 kg | CE; CSA; UL | MS3367-4-9 |