Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Gray | Plenum Rated | Nylon 6.6 | 8 in | 0.135 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
Mfr: PLT2I-M300 TTI: PLT2I-M300 Panduit Availability: 15,000In StockCable Ties CT 8.0" HEAT STABELIZED BLK 5K | 15,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; UL E56854 | |||
1,500In Stock | Cable Ties | Standard Cable Ties | Heavy | Black | High Temperature | Nylon 6.6 | 14.5 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
1,000In Stock | Cable Ties | Miniature Cross Section | Brown | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-1 | ||||
2,000In Stock | Cable Ties | Miniature Cross Section | Green | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-5 | ||||
4,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | High Temperature | Nylon 6.6 | 203 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
2,300In Stock | Natural | Polyamide (PA66), Nylon 6.6 | 194.6 mm | 4.8 mm | 089306431787 | |||||||||
2,500In Stock | Black | Polyamide (PA66), Nylon 6.6 | 218.44 mm | 5.1 mm | ||||||||||
500In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 30.7 in | 0.276 in | 54 kg | UL | MS3367-6-9 | |||||
500In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 290 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
1,000In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
1,000In Stock | ||||||||||||||
350In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 565.3 mm | 12.4 mm | UL | 089306310006 | ||||||
877,000In Stock | Cable Ties | Standard Cable Ties | White | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306067948 111-01892 | |||||
Mfr: T50RDH0UVC2 TTI: T50RDH0UVC2 HellermannTyton Availability: 5,800In StockCable Ties T50RDH BLK UV DBL-HD TIE 8.25 | 5,800In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4.7 mm | 089306203896 117-05011 | ||||||
1,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 198 mm | 3.6 mm | 30 lbs | UL62275 | 089306273097 111-03327 | |||||
700In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 290 mm | 3.6 mm | UL | 089306272205 111-03501 | |||||||
Mfr: T30R0HIRM4 TTI: T30R0HIRM4 HellermannTyton Availability: 5,000In StockCable Ties T30R BLK HIRHSUV TIE 5.8 | 5,000In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | UL | 089306233954 111-03066 | |||||
Mfr: T30RA30000HS TTI: T30RA30000HS HellermannTyton Availability: 8In StockCable Ties T30RA AT2060 REEL TIES 3000/RL | 8In Stock | Price Per Reel | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 152.4 mm | 3.6 mm | 089306233077 103-00004 | ||||||
500In Stock | Cable Ties | Silver | Stainless Steel | 201 mm | 7.9 mm | 089306193067 111-94089 | ||||||||
400In Stock300 On Order Expected 02-Feb-27 | Cable Ties | Silver | Stainless Steel | 201 mm | 7.9 mm | 089306203223 111-94088 | ||||||||
200In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | UL | 089306061144 112-12019 | ||||||
2,000In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306212317 111-05478 | ||||||
600In Stock | Cable Ties | Green | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083832 111-05445 | |||||||
600In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 295 mm | 4 mm | 40 lbs | UL62275 | 089306079378 111-04612 |