Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100In Stock | Cable Ties | Standard Cable Ties | Locking | White | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.45 mm | 18 lbs | UL | 089306392057 | ||||
3,000In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 101.6 mm | 2.5 mm | 089306014409 112-51904 | ||||||||
21,000In Stock | Cable Ties | Standard Cable Ties | Yellow | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306069218 111-01898 | |||||
175In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 880 mm | 12.4 mm | UL | 089306072508 111-24601 | ||||||
200In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 370 mm | 4 mm | 40 lbs | UL62275 | 089306079460 111-04301 | |||||
1,100In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | UL | 089306080046 112-04060 | |||||||
3,200In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | UL | 089306081111 111-05248 | ||||||
Mfr: IT50RT0UVK2 TTI: IT50RT0UVK2 HellermannTyton Availability: 600In StockCable Ties MILSPEC IDENTIFICATION TIE,8" | 600In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 203.2 mm | 46 mm | 089306201342 111-85106 | ||||||
Mfr: T120RDH0K2 TTI: T120RDH0K2 HellermannTyton Availability: 48,250In StockCable Ties T120RDH BLK DBL-HD 15.7 | 48,250In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 398 mm | 7.6 mm | 089306211334 117-05501 | |||||||
4,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306083115 111-05471 | ||||
100In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 198 mm | 3.6 mm | UL | 089306271826 111-03325 | |||||||
1,400In Stock | Cable Ties | Yellow | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083795 111-05467 | |||||||
56,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 247.2 mm | 5.1 mm | ||||||||||
18,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 231.3 mm | 5.1 mm | ||||||||||
Mfr: 1-604771-0 TTI: 1-604771-0 TE Connectivity Availability: 1,400In StockCable Ties CABLE TIE 4 BLACK | 1,400In Stock | Cable Ties | Standard Cable Ties | Black | Nylon | 4 in | 0.094 in | 8 kg | UL | |||||
Mfr: 1-604772-0 TTI: 1-604772-0 TE Connectivity Availability: 3,400In StockCable Ties CABLE TIE 8 BLACK | 3,400In Stock | Cable Ties | Standard Cable Ties | Black | Nylon | 8 in | 0.185 in | 23 kg | UL | |||||
Mfr: 102-66210 TTI: ATS10266210 HellermannTyton Availability: 2In StockCable Ties CABLE TIES,5000/1PC REEL | 2In Stock | Price Per Reel | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 9 mm | 8 mm | 089306239000 102-66210 | |||||
1,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Gray | Plenum Rated | Nylon 6.6 | 8 in | 0.135 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
Mfr: PLT2I-M300 TTI: PLT2I-M300 Panduit Availability: 15,000In StockCable Ties CT 8.0" HEAT STABELIZED BLK 5K | 15,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; UL E56854 | |||
1,500In Stock | Cable Ties | Standard Cable Ties | Heavy | Black | High Temperature | Nylon 6.6 | 14.5 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
1,000In Stock | Cable Ties | Miniature Cross Section | Brown | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-1 | ||||
2,000In Stock | Cable Ties | Miniature Cross Section | Green | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-5 | ||||
4,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | High Temperature | Nylon 6.6 | 203 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
2,300In Stock | Natural | Polyamide (PA66), Nylon 6.6 | 194.6 mm | 4.8 mm | 089306431787 | |||||||||
2,500In Stock | Black | Polyamide (PA66), Nylon 6.6 | 218.44 mm | 5.1 mm |