DCT90 - Cable Tie Mounts
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Screw/Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCT90HIRC2 TTI: DCT90HIRC2 HellermannTyton Availability: 100In StockCable Tie Mounts Dual Clamp Tie, 13" Long, .25" Stud Dia, 1.30" Max Bundle Dia, 150lb, PA66HIRHSUV, Black, | 100In Stock | DCT90 | Cable Ties with Mounts | Dual Clamp Tie | Stud Mount | Polyamide (PA66), Nylon 6.6 | 13 in | 331 mm | 0.5 in | 12.7 mm | Black | Each | 089306283003 115-00136 |