130064 - Specialized Cables
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300640206 TTI: 1300640206 Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 4.0m (13.12') Lg. | 0In Stock | 4 m | Female / Male | 10 AWG | 600 V | 25 A | IP67 | 130064 | Each | CC4030A48M040 01300640206 130064-0206 | ||||||||||
Mfr: 1300640221 TTI: 1300640221 Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 6.0m (19.68') Lg. | 0In Stock | 6 m | Female / Male | 10 AWG | 600 V | 25 A | IP67 | 130064 | Each | 01300640221 130064-0221 CC4030A48M060 | ||||||||||
Mfr: 1300640181 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables QC 4P M/MFE ST/ ST SK 1.2M 10/4 | 0In Stock | 130064 | CC4030A48M012 01300640181 130064-0181 | |||||||||||||||||
Mfr: 1300640213 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 5.0m (16.40') Lg. | 0In Stock | 130064 | CC4030A48M050 01300640213 130064-0213 | |||||||||||||||||
Mfr: 1300640065 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 2.0m (6.56') Lg. | 0In Stock | 3 Position | 3 Position | 2 m | Female / Male | 600 V | Gray | 30 A | 130064 | CC3030A48M020 01300640065 130064-0065 | ||||||||||
Mfr: 1300640206 TTI: 130064-0206 Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 4.0m (13.12') Lg. | 0In Stock | 4 m | Female / Male | 10 AWG | 600 V | 25 A | IP67 | 130064 | Each | 1300640206 1300640206 | ||||||||||
Mfr: 1300640221 TTI: 130064-0221 Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 6.0m (19.68') Lg. | 0In Stock | 6 m | Female / Male | 10 AWG | 600 V | 25 A | IP67 | 130064 | Each | 1300640221 1300640221 |