STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
481In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
8In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
170In Stock | STANDARD | Connectors | Mounting Base | Single Locking | B24 | Aluminum | Each | HEAVYCON | ||||||||||||||||
5In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M32 | Each | ||||||||||||||||
10In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M40 | Each | ||||||||||||||||
560In Stock | STANDARD | Connectors | Panel Mounting Base | Double Locking | B24 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
12In Stock | STANDARD | Connectors | Single Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
12In Stock | STANDARD | Hoods | Double Locking | B16 | Top | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Accessories | Cover | B24 | IP20 | Each | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock135 On Order Expected 07-Jan-27 | STANDARD | Connectors | Double Locking | B10 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Aluminum | IP66, IP67 | Each | ||||||||||||||||
0In Stock130 On Order Expected | STANDARD | Connectors | Double Locking | B16 | Bottom | Aluminum | IP54, IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock482 On Order Expected 20-Jan-27 | STANDARD | Hoods | Double Locking | B16 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Panel Mounting Base | Single Locking | B6 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
0In Stock | STANDARD | Connectors | Panel Mounting Base | Double Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B24 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Box Mounting Base | Single Locking | D7 | Side Entry | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | M25 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Side | PG13.5 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B10 | M32 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D25 | Side | Aluminum | IP66, IP67 | Each | HEAVYCON | HC-STA-D25-HHFS-1STP21-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D25 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | HC-STA-D25-BWS-EL-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B16 | Side | M25 | Aluminum | IP66, IP67 | Each |