OTTA - DIN Rail Terminal Blocks
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 43.5 mm | 12 mm | 52 mm | OTTA | Bulk | OTTA__6-PE OTTA6PE | ||||||
1,700In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 43.5 mm | 9 mm | 45.5 mm | OTTA | Each | OTTA__2,5 OTTA25 | ||||||
194In Stock | Feed Through Terminal Block | 2 Position | 101 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 60 mm | 18 mm | 64.5 mm | OTTA | Bulk | OTTA_25-M5 OTTA25M5 | ||||||
16In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 43.5 mm | 10 mm | 45.5 mm | OTTA | Bulk | OTTA__2,5-PE OTTA25PE | ||||||
0In Stock157 On Order Expected 09-Nov-26 | Feed Through Terminal Block | 1 Position | 101 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 60 mm | 18 mm | 64.5 mm | OTTA | Bulk | OTTA_25-M6 OTTA25M6 | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 36 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69 mm | 11 mm | 52 mm | OTTA | Bulk | OTTA__6-T OTTA6T | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 36 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69 mm | 11 mm | 52 mm | OTTA | Each | OTTA__6-T-P/P OTTA6TPP |