M12 - Circular Metric Connectors
575 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 1,040In Stock2,340 On Order Expected 05-Nov-26 Circular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 1,040In Stock2,340 On Order Expected 05-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 202In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 202In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,483In Stock400 On Order Expected 16-Oct-26 Circular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,483In Stock400 On Order Expected 16-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4111001081-000 TTI: T4111001081-000 TE Connectivity Availability: 980In StockCircular Metric Connectors M12 MALE 8P CODE A STRAIGHT PG7 GOLD | 980In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | M12 | Bulk | ||||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 575In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 575In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 2,626In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 2,626In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: M12-05BMMA-SL8001 TTI: M12A-05BMMA-SL8001 Amphenol LTW Availability: 280In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 280In Stock | Circular Metric Connectors | A Coded | 4 A | 60 V | IP68 | M12 | Each | ||||||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | |||||
Mfr: T4131012081-000 TTI: T4131012081-000 TE Connectivity Availability: 192In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Female | 192In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08PFFS-SF8001 TTI: M12A-08PFFS-SF8001 Amphenol LTW Availability: 35In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 35In Stock | Circular Metric Connectors | M12 | Kit | ||||||||||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Availability: 4,665In StockCircular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 4,665In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08BMMA-SL8001 TTI: M12A-08BMMA-SL8001 Amphenol LTW Availability: 1,383In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 1,383In Stock | Circular Metric Connectors | A Coded | 2 A | 30 V | IP68 | M12 | Each | ||||||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4131012121-000 TTI: T4131012121-000 TE Connectivity Availability: 1In StockCircular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female | 1In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 911In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 911In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: 21010000031 TTI: 21010000031 HARTING Availability: 292In StockCircular Metric Connectors BlindingCapfor Fw/CblClip | 292In Stock | Circular Metric Connectors | M12 | M12 | Each | 21 01 000 0031 21-01-000-0031 | ||||||||
Mfr: T4171220008-001 TTI: T4171220008-001 TE Connectivity Availability: 20In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male | 20In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08PMMS-SF8001 TTI: M12A-08PMMS-SF8001 Amphenol LTW Availability: 428In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 428In Stock | Circular Metric Connectors | M12 | Kit | LTWM12A-08PMMS-SF8001 | |||||||||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Availability: 720In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 720In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: IA-A05F-A05F-0000-01 TTI: IA-A05F-A05F-0000-01 Amphenol LTW Availability: 2In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 2In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | IP68 | M12 | Each | ||||||
3In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | M12 | Bulk |