Han-Compact - Heavy Duty Power Connectors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19120080526 TTI: 19120080526 HARTING Availability: 9In StockHeavy Duty Power Connectors METAL HOOD HAN COMPCT 1 LVR LCK | 9In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-008-0526 019 12 008 0526 | ||||||||||||||
Mfr: 19120080426 TTI: 19120080426 HARTING Availability: 8In StockHeavy Duty Power Connectors METAL HOOD HAN COMPCT 1 LVR LCK | 8In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-008-0426 019 12 008 0426 | ||||||||||||||
Mfr: 09127080301 TTI: 09127080301 HARTING Availability: 108In StockHeavy Duty Power Connectors HAN 8/0-AGG-METAL | 108In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | Bulk | Han | 09-12-708-0301 09 12 708 0301 9127080301 | |||||||||||||||
0In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-708-0411 019 12 708 0411 | |||||||||||||||
Mfr: 09120080301 TTI: 09120080301 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 8/0 HSNG | 0In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | Bulk | Han | 09-12-008-0301 09 12 008 0301 9120080301 | |||||||||||||||
Mfr: 09120084720 TTI: 09120084720 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN-PWR T MET Q 4/2 | 0In Stock | Han-Compact | Connectors | 40 A | 6 Position + PE | Screw | 600 V | Socket (Female) | Zinc Die Cast | Copper Alloy | Each | Han | 09-12-008-4720 09 12 008 4720 9120084720 | |||||||||||
Mfr: 09120080303 TTI: 09120080303 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN 8/0-AGG-METALL | 0In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | Bulk | Han | 09-12-008-0303 09 12 008 0303 9120080303 | |||||||||||||||
0In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-008-0411 019 12 008 0411 | |||||||||||||||
Mfr: 19120080511 TTI: Not Assigned HARTING Availability: 0In StockHeavy Duty Power Connectors HAN COMPACT-GS- M25-SW-NON ROHS | 0In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Han | 019-12-008-0511 019 12 008 0511 |