Han E, Han Thermocouple - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330242791 TTI: 09330242791 HARTING Availability: 1In StockHeavy Duty Power Connectors FEMALE INSERT 24 POLE+PE SCW TERM | 1In Stock | Han E, Han Thermocouple | Inserts | 16 A | 24 Position + PE | Screw | 400 V | 24B | Female | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-024-2791 09 33 024 2791 9330242791 | |||||||||
Mfr: 09330162791 TTI: 09330162791 HARTING Availability: 6In StockHeavy Duty Power Connectors FEMALE INSERT HAN 16E 16 POLES | 6In Stock | Han E, Han Thermocouple | Inserts | 16 A | 16 Position + PE | Screw | 500 V | 16B | Female | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-016-2791 09 33 016 2791 9330162791 | |||||||||
Mfr: 09330102791 TTI: 09330102791 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT HAN 10E 10 POLES | 0In Stock | Han E, Han Thermocouple | Inserts | 16 A | 10 Position + PE | Screw | 400 V | 10B | Female | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-010-2791 09 33 010 2791 9330102791 | |||||||||
Mfr: 09330162691 TTI: 09330162691 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT HAN 16E 16 POLES | 0In Stock | Han E, Han Thermocouple | Inserts | 16 A | 16 Position + PE | Screw | 500 V | 16B | Male | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-016-2691 09 33 016 2691 9330162691 | |||||||||
Mfr: 09330242691 TTI: 09330242691 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT HAN 24E 24 POLES | 0In Stock | Han E, Han Thermocouple | Inserts | 16 A | 24 Position + PE | Screw | 400 V | 24B | Male | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-024-2691 09 33 024 2691 9330242691 | |||||||||
Mfr: 09330102691 TTI: 09330102691 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT HAN 10E 10 POLES | 0In Stock | Han E, Han Thermocouple | Inserts | 16 A | 10 Position + PE | Screw | 400 V | 10B | Male | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-33-010-2691 09 33 010 2691 9330102691 |