HVSL - EV Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVSL362062A110I TTI: HVSL362062A110I Amphenol PCD Shenzhen Availability: 7In StockEV Connectors HVSL | 7In Stock | Plug (Male) | 2 Position | 95 A | 1 kV | Cable Mount / Free Hanging | Crimp | Straight | - 40 C | + 125 C | HVSL | ||||||
0In Stock | Plug | Male | 2 Position | 95 A | 1 kV | Cable Mount | Crimp | Straight | IP67 | Polyamide (PA) | - 40 C | + 125 C | HVSL | ||||
0In Stock | With HVIL | Male | 2 Position | 120 A | 1 kVDC | Cable Mount | Crimp | Right Angle | IP67, IP6K9K | Orange | Thermoplastic (TP) | - 40 C | + 125 C | HVSL | |||
Mfr: HVSL633063A104I TTI: HVSL633063A104I Amphenol PCD Shenzhen Availability: 0In StockEV Connectors HVSL | 0In Stock | Plug | Male | 3 Position | 32 A | 800 VAC | Cable Mount | Crimp | Straight | IP67 | Polyamide (PA) | - 40 C | + 125 C | HVSL |