CC69R - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC69R-2024-01-T-SP TTI: CC69R-2024-01-T-SP Samtec Availability: 36,000In StockHeavy Duty Power Connectors 4.19MM POWER MATE CRMP CONTACT | 36,000In Stock | CC69R | Contacts | Crimp | 400 VAC | Socket (Female) | Tin | Copper Alloy | 24 AWG | 20 AWG | Reel | POWERMATE | |||||||||||
Mfr: CC69R-1620-01-T-SP TTI: CC69R-1620-01-T-SP Samtec Availability: 36,000In StockHeavy Duty Power Connectors 4.19MM POWER MATE CONTACT | 36,000In Stock | CC69R | Contacts | Crimp | 400 VAC | Socket (Female) | Tin | Copper Alloy | 20 AWG | 16 AWG | Reel | POWERMATE | |||||||||||
Mfr: CC69R-2024-01-T-SP TTI: CC69R202401TSP Samtec Availability: 36,000In StockHeavy Duty Power Connectors 4.19MM POWER MATE CRMP CONTACT | 36,000In Stock | CC69R | Reel | ||||||||||||||||||||
Mfr: CC69R-1620-01-T-SP TTI: CC69R162001TSP Samtec Availability: 36,000In StockHeavy Duty Power Connectors 4.19MM POWER MATE CONTACT | 36,000In Stock | CC69R | Reel | ||||||||||||||||||||
Mfr: CC69R-2024-01-L-SP TTI: Not Assigned Samtec Availability: 0In StockHeavy Duty Power Connectors .165" Power Mate Crimp Contact, Reel Packaging | 0In Stock | CC69R | Reel | POWERMATE |