201845 - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2018450040 TTI: 201845-0040 Molex Availability: 6,645In StockHeavy Duty Power Connectors MultiCat Plug Terminal 8-10 AWG | 6,645In Stock | 201845 | Contacts | 40 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | 2018450040 02018450040 | ||||||||||
Mfr: 2018450040 TTI: 2018450040 Molex Availability: 6,645In StockHeavy Duty Power Connectors MULTICAT PLG CONTACT 8-10 AWG | 6,645In Stock | 201845 | Contacts | 40 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | |||||||||||
Mfr: 2018450010 TTI: 201845-0010 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Plug Terminal 16-18 AWG | 0In Stock | 201845 | Contacts | 16 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | MultiCat | 2018450010 02018450010 | ||||||||||
Mfr: 201845-0030 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Plug Terminal 10-12 AWG | 0In Stock | 201845 | Contacts | 30 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 12 AWG | 10 AWG | MultiCat | 2018450030 02018450030 | |||||||||||
Mfr: 201845-0020 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Plug Terminal 12-14 AWG | 0In Stock | 201845 | Contacts | 26 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 14 AWG | 12 AWG | MultiCat | 2018450020 02018450020 | |||||||||||
Mfr: 2018450010 TTI: 2018450010 Molex Availability: 0In StockHeavy Duty Power Connectors MULTICAT PLG CONTACT 18-16 AWG | 0In Stock | 201845 | Contacts | 16 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | MultiCat |