wsc - EVO - Heavy Duty Power Connectors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B10-BWSC-PLRBK HCEVOB10BWSCPLRBK | ||||||||||||||
0In Stock | EVO | Connector Kits | 16 A | 10 Position | Push-In | 500 V | B10 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B10PT-BWSC-HL-M25-PLRBK HCEVOB10PTBWSCHLM25PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 6 Position | Push-In | 500 V | B6 | Top | Male, Female | M20 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B06PT-BWSC-HL-M20-PLRBK HCEVOB06PTBWSCHLM20PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 16 Position | Push-In | 500 V | B16 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B16PT-BWSC-HH-M25-PLRBK HCEVOB16PTBWSCHHM25PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 24 Position | Push-In | 500 V | B24 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B24PT-BWSC-HH-M32-PLRBK HCEVOB24PTBWSCHHM32PLRBK | |||||
0In Stock | EVO | Connectors | Single Locking | B16 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B16-BWSC-PLRBK HCEVOB16BWSCPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B24 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B24-BWSC-PLRBK HCEVOB24BWSCPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Single Locking | 1 Position | Screw | B6 | Polyamide (PA) | Each | HEAVYCON | HC-EVO-B06-BWSC-PLRBK HCEVOB06BWSCPLRBK | |||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | B16 | Side | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B16-SHWSC-2SSM40-PLRBK HCEVOB16SHWSC2SSM40PLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Single Locking | D15 | Bottom | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-D15-BWSC-PLR-BK | ||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | B6 | M32 | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B06-SHWSC-2SSM32-PLRBK HCEVOB06SHWSC2SSM32PLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | B24 | HC-EVO-B24-SHWSC-2SSM40-PLRBK HCEVOB24SHWSC2SSM40PLRBK | ||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B10 | Side | Polyamide (PA) | IP66 | HC-EVO-B10-SHWSC-2SSM32-PLRBK HCEVOB10SHWSC2SSM32PLRBK | ||||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | D15 | M25 | Polyamide (PA) | HEAVYCON | HC-EVO-D15-SLWSC-2SSM25-PLR-BK | |||||||||||||||
0In Stock | EVO | Connector Kits | 16 Position | Screw | A16 | HEAVYCON | HC-EVO-A16UT-BWSC-HH-M25-PLRBK | |||||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Single Locking | D25 | Polyamide (PA) | HEAVYCON | HC-EVO-D25-BWSC-PLR-BK | ||||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | D25 | M25 | Polyamide (PA) | HEAVYCON | HC-EVO-D25-SLWSC-2SSM25-PLR-BK | |||||||||||||||
0In Stock | EVO | Connector Kits | 20 A | 10 Position | Screw | 250 V | D15 | Side | Male, Female | M20 | Polyamide (PA) | Silver | Copper Alloy | 20 AWG | 14 AWG | IP66 | HEAVYCON | HC-EVO-A10UT-BWSC-HH-M20-PLRBK |