industrial sensors - Terminal Blocks & Connectors
316 ResultsCategories of Terminal Blocks & Connectors
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300600067 TTI: 1300600067 Molex Availability: 107In StockSensor Junction Blocks MINI-CHANGE MPIS 3P 4PORT | 107In Stock | 13 A | 600 V | IP67 | 130060 | Each | ||||||||||
300In Stock450 On Order Expected 30-Jun-26 | 5 Position | 13.5 A | 250 V | 26 AWG | 14 AWG | DIN Rail | Gray | PTIO | Bulk | PTIO_1,5/S/4-PE PTIO15S4PE | ||||||
50In Stock | 5 Position | 24 A | 250 V | 24 AWG | 12 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Gray | DOK | Each | DOK_1,5-2D DOK152D | ||||||
329In Stock | 5 Position | 24 A | 250 V | 24 AWG | 12 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Gray | DOKC | Bulk | DOKD_1,5-TG DOKD15TG | ||||||
5In Stock | 4 Position | 13.5 A | 250 V | 26 AWG | 14 AWG | DIN Rail | Gray | PTIO | Bulk | PTIO_1,5/S/3 PTIO15S3 | ||||||
Mfr: 1300360005 TTI: 1300360005 Molex Availability: 11In StockSensor Junction Blocks MC MPIS DN PASSIVE 4 JUNCTION | 11In Stock | 7 A | 120 V | IP67 | 130036 | Each | DN4000 01300360005 130036-0005 | |||||||||
Mfr: 8P-04PMMP-SF7001 TTI: 8P-04PMMP-SF7001 Amphenol LTW Availability: 100In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 100In Stock | 3 A | 50 VAC/60 VDC | IP65 | M8 | Tray | ||||||||||
0In Stock57,284 On Order Expected 04-Aug-26 | 5 Position | 13.5 A | 250 V | 26 AWG | 14 AWG | DIN Rail | Gray | PTIO | Each | PTIO_1,5/S/4 PTIO15S4 | ||||||
0In Stock | 6 Position | 24 A | 250 V | 24 AWG | 12 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Gray | DIKD | Bulk | DIKD_1,5 DIKD15 | ||||||
0In Stock | Connectors | 4 A | 250 V | IDC | Field Attachable-Installable | IP65 | Each | SACC-M12MS-4QO-0,75-M SACCM12MS4QO075M | ||||||||
0In Stock | Connectors | 4 A | 250 V | Wire | Panel, Front | IP67 | Each | SACC-E-MS-4CON-M16/0,5_SCO SACCEMS4CONM1605SCO | ||||||||
0In Stock | Connectors | 2 A | 30 V | Wire | Panel, Front | IP67 | Each | SACC-E-FS-8CON-M16/0,5_SCO SACCEFS8CONM1605SCO | ||||||||
Mfr: 845870005 TTI: 84587-0005 Molex Availability: 0In StockSensor Junction Blocks MIC MPIS 6 PORT DNET WITH LED | 0In Stock | 4 A | 30 VDC | IP67 | 84587 | Each | 845870005 0845870005 | |||||||||
0In Stock | Connectors | 4 A | 60 V | Wire | Panel, Front | IP67 | Each | SACC-E-FS-5CON-M16/0,5_SCO SACCEFS5CONM1605SCO | ||||||||
Mfr: 1300370004 TTI: 1300370004 Molex Availability: 0In StockSensor Junction Blocks TOP MOUNT 4 OUTLET CON.DVC/NET | 0In Stock | 4 A | 30 VDC | IP67 | 130037 | Each | DND4200 01300370004 130037-0004 | |||||||||
Mfr: M12T-04PMMP-SF8001 TTI: M12T-04PMMP-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Through Hole | Panel Mount | M | Each | |||||||||||
0In Stock | Connectors | 4 A | 30 VAC, 30 VDC | Quick Connect | Field Attachable-Installable | IP68 | Each | SACC-M_8FS-4PCON SACCM8FS4PCON | ||||||||
0In Stock | 4 Position | 13.5 A | 250 V | 26 AWG | 14 AWG | DIN Rail | Gray | PTIO | Bulk | PTIO_1,5/S/3-PE PTIO15S3PE | ||||||
0In Stock | 3 Position | 20 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Orange | PTIO | Each | PTIO-IN_2,5/4-PE_OG PTIOIN254PEOG | ||||||
0In Stock | 2 Position | 20 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Orange | PTIO | Bulk | PTIO-IN_2,5/3_OG PTIOIN253OG | ||||||
0In Stock | Connectors | 4 A | 30 VAC, 30 VDC | Quick Connect | Field Attachable-Installable | IP68 | Each | SACC-M_8MS-4PCON SACCM8MS4PCON | ||||||||
0In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | Each | SACC-M12MS-5CON-PG11-DUO SACCM12MS5CONPG11DUO | ||||||||
0In Stock | 10 A | 24 VDC | IP65, IP67 | M12 A-code | Each | SACB-8/16-L-C_GG_SCO_P SACB816LCGGSCOP | ||||||||||
0In Stock | 10 A | IP65, IP67 | M12 A-code | Each | SACB-8/16-L-C_SCO_P SACB816LCSCOP | |||||||||||
0In Stock | 12 A | 120 VAC/DC | IP65, IP67 | M12 A-code | Each | SACB-8/16-M23_180 SACB816M23180 |