Samtec - CC69 - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC69R-1620-01-T-SP TTI: CC69R-1620-01-T-SP Samtec Availability: 32,000In StockHeavy Duty Power Connectors 4.19MM POWER MATE CONTACT | 32,000In Stock | CC69 | Contacts | Crimp | 400 VAC | Socket (Female) | Tin | Copper Alloy | 20 AWG | 16 AWG | Reel | POWERMATE | |||||||||||
Mfr: CC69L-1620-01-T-SP TTI: CC69L-1620-01-T-SP Samtec Availability: 5,128In StockHeavy Duty Power Connectors POWER MATE CRMP CON 16-24 AWG | 5,128In Stock | CC69 | Contacts | Crimp | 400 VAC | Socket (Female) | Tin | Copper Alloy | 20 AWG | 16 AWG | Each | POWERMATE | |||||||||||
0In Stock | CC69 | Contacts | Crimp | Tin | Copper Alloy | 26 AWG | 24 AWG | Bag | POWERMATE |