Samtec - CC489 - Heavy Duty Power Connectors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC489-01-L-B TTI: CC489-01-L-B Samtec Availability: 210In StockHeavy Duty Power Connectors 2.00MM MPOWER CRIMP CONTACT | 210In Stock | CC489 | Contacts | Crimp | 300 V | Socket (Female) | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | mPOWER | |||||||||||
Mfr: CC489-01-S-B TTI: CC489-01-S-B Samtec Availability: 0In StockHeavy Duty Power Connectors 2.00MM MPOWER CRIMP CONTACT | 0In Stock | CC489 | Contacts | Crimp | 300 V | Polyvinyl Chloride (PVC) | Gold | 18 AWG | 16 AWG | Bulk | mPOWER | ||||||||||||
Mfr: CC489-01-L-M TTI: CC489-01-L-M Samtec Availability: Not Available OnlineHeavy Duty Power Connectors 2.0MM MPOWER CRIMP CONTACT | Not Available Online | CC489 | Contacts | Crimp | 300 V | Polyvinyl Chloride (PVC) | Gold | Copper Alloy | 18 AWG | 16 AWG | Reel | ||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Polyvinyl Chloride (PVC) | Tin | Copper Alloy | 18 AWG | 16 AWG | Reel | |||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Socket (Female) | Tin | Copper Alloy | 18 AWG | 16 AWG | Reel | mPOWER | ||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Socket (Female) | Gold | Copper Alloy | 18 AWG | 16 AWG | Reel | mPOWER | ||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Polyvinyl Chloride (PVC) | Tin | 18 AWG | 16 AWG | Reel | mPOWER | |||||||||||||
0In Stock | CC489 | Bubble Pack | |||||||||||||||||||||
0In Stock | CC489 | Bubble Pack | |||||||||||||||||||||
0In Stock | CC489 | Bubble Pack | |||||||||||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Socket (Female) | Gold | Copper Alloy | 18 AWG | 16 AWG | Reel | mPOWER | ||||||||||||
0In Stock | CC489 | Contacts | Crimp | 300 V | Polyvinyl Chloride (PVC) | Gold | Copper Alloy | 18 AWG | 16 AWG | Reel |