STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M25 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B16 | M25 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B16 | Side | M40 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B24 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B6 | Side | M25 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B10 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Double Locking | B24 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B10 | Side | M25 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M40 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Bulk | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | Each | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B10 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B16 | Side | M40 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B24 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Mounting Base | Single Locking | D25 | Top | Aluminum | IP66 | Each | HEAVYCON | HC-STA-D25-BWSC-EL-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B16 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Hood | Single Locking | B24 | Side | M40 | Aluminum | IP66, IP67 | Each | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | Side | M32 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | M40 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | Side | M32 | Aluminum | IP66, IP67 | Each | ||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B24 | Top | M40 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Mounting Base | Single Locking | D15 | Aluminum | IP66 | Each | HEAVYCON | HC-STA-D15-BWSC-EL-AL | ||||||||||||||
0In Stock | STANDARD | Connector Kits | 16 Position | Push-In | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B10 | M20 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B10 | M32 |