STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D25 | Side | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D25-HHFS-1STM25-ELC-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | D50 | Side | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D50-HLFD-1STP21-EL-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Side | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HHFS-1STP21-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | Side | M32 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B24 | Top | M32 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B6 | M32 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B6 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B10 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Side | M20 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Top | M25 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Accessories | Cover | Single Locking | D7 | |||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | D7 | M20 | ||||||||||||||||||
0In Stock | STANDARD | Covers | Cover | B16 | IP20 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D25 | Side | Aluminum | IP66 | HEAVYCON | HC-STA-D25-HHFS-1STP16-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D25 | Top | Aluminum | IP66 | HEAVYCON | HC-STA-D25-CLWS-1TTP16-EL-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | D25 | Side | M20 | Aluminum | IP66 | HEAVYCON | HC-STA-D25-SLWS-2SSM20-EL-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Side | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HLFS-1STP16-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D15 | Top | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D15-CHWS-1TTM25-EL-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | M32 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B24 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M25 | Each | |||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M32 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B16 | M25 | Each |