Heavycon - Heavy Duty Power Connectors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 16 | Screw | 250 V, 400 V, 690 V | HV16 | Male | Silver | Copper | 20 AWG | 14 AWG | HEAVYCON | HC-HV_16-ESTS HCHV16ESTS | |||||||||
Not Available Online | Heavycon | Connectors | Box Mounting Base | Double Locking | B24 | Side | M25 | Aluminum | HEAVYCON | HC-B_24-SMQ-67/O1M25 HCB24SMQ67O1M25 | ||||||||||||||
Not Available Online | Heavycon | Connectors | Box Mounting Base | Double Locking | B32 | Side | M32 | Aluminum | HEAVYCON | HC-B_32-SMQ-72/O1M32 HCB32SMQ72O1M32 | ||||||||||||||
Not Available Online | Heavycon | Connectors | 16 A | 16 | Crimp | 250 V | A16 | Female | Polyamide (PA) | Silver | Copper Alloy | 20 AWG | 12 AWG | HEAVYCON | HC-A_16-EBUC HCA16EBUC | |||||||||
Not Available Online | Heavycon | Accessories | Flange Seal | B10 | Chloropene Rubber (CR) | HEAVYCON | HC-B_10-FL-DI HCB10FLDI | |||||||||||||||||
Not Available Online | Heavycon | Connectors | Coupling Housing | Single Locking | Screw | D7 | Zinc | HEAVYCON | HC-D__7-KML-61/M1PG11 HCD7KML61M1PG11 | |||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 3 | Screw | 250 V, 400 V, 690 V | HV3 | Male | Silver | Copper Alloy | 20 AWG | 14 AWG | HEAVYCON | HC-HV__3-ESTS HCHV3ESTS | |||||||||
Not Available Online | Heavycon | Hoods | Sleeve Housing | Double Locking | Screw | B32 | Aluminum | HEAVYCON | HC-B_32-TFQ-80/M1PG21S HCB32TFQ80M1PG21S | |||||||||||||||
Not Available Online | Heavycon | Connectors | Coupling Housing | Single Locking | D7 | Polyamide (PA) | HEAVYCON | HC-D__7-KML-61/M1PG11/PA HCD7KML61M1PG11PA | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 24 | Crimp | 500 V | B24 | Female | Silver | Copper Alloy | 20 AWG | 12 AWG | HEAVYCON | ||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | B16 | Aluminum | HEAVYCON | HC-B_16-AMQ-EMV HCB16AMQEMV | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 6 | Screw | 500 V | B6 | Male | Gold | Copper Alloy | 20 AWG | 14 AWG | HEAVYCON | HC-B__6-ESTS HCB6ESTS | |||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | D7 | Polyamide (PA) | HEAVYCON | HC-D__7-AML-24/GR/PA HCD7AML24GRPA | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | B10 | Aluminum | HEAVYCON | HC-B_10-AMQ HCB10AMQ | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 16 | Screw | 250 V | A16 | Female | Silver | Copper | 20 AWG | 14 AWG | HEAVYCON | HC-A_16-EBUS-32 HCA16EBUS32 | |||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 16 | Screw | 250 V | A16 | Male | Silver | Copper | 20 AWG | 14 AWG | HEAVYCON | HC-A_16-ESTS-32 HCA16ESTS32 | |||||||||
Not Available Online | Heavycon | Connectors | 10 A | 25 | Crimp | 250 V | D25 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 16 AWG | HEAVYCON | HC-D_25-ESTC-R HCD25ESTCR | |||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 64 Position | Crimp | 250 V | D64 | Male | Silver | Copper | 26 AWG | 16 AWG | HEAVYCON | HC-D_64-ESTC-R HCD64ESTCR | |||||||||
Not Available Online | Heavycon | Accessories | Cable Gland | M25 | Polyamide (PA) | IP68 | HEAVYCON | HC-K-KV-M25(11-17) HCKKVM251117 | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 6 | Screw | 250 V, 400 V, 690 V | HV6 | Female | Silver | Copper Alloy | 20 AWG | 14 AWG | HEAVYCON | HC-HV__6-EBUS HCHV6EBUS | |||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | 1 Position | HV10/16 | Aluminum | HEAVYCON | HC-HV_10/16-AFQD HCHV1016AFQD | |||||||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | B16 | Aluminum | HEAVYCON | HC-B_16-AMLD HCB16AMLD | ||||||||||||||||
Not Available Online | Heavycon | Hoods | Sleeve Housing | Double Locking | Screw | D50 | Aluminum | HEAVYCON | HC-D_50-TFQ-76/M1PG21G HCD50TFQ76M1PG21G | |||||||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | B10 | Aluminum | HEAVYCON | HC-B_10-AMLD HCB10AMLD | ||||||||||||||||
Not Available Online | Heavycon | Accessories | Cover | Single Locking | D7 | Plastic | IP54 | HEAVYCON | HC-D__7-SD-FL/FS-MD HCD7SDFLFSMD |