M12 - Circular Metric Connectors
575 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4130012021-000 TTI: T4130012021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE A,2P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Solder | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | M12 | Each | |||
Mfr: T4141512051-000 TTI: T4141512051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNTING FEMALE,D CODE,5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | D Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4132012121-000 TTI: T4132012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
0In Stock | Circular Metric Connectors | M12 | M12 | Reel | 225457 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Each | |||||
Mfr: 5-2271143-2 TTI: 5-2271143-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML PNL A CODE 8P PCB TYPE (AU) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 60 V | IP68 | M12 | Bulk | |||
Mfr: 6-2271129-2 TTI: 6-2271129-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML A CODE R/A 12P PG9 SHIELD(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | 2 A | 30 V | IP67 | M12 | Each | ||||
Mfr: T4141012041-000 TTI: T4141012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4140012121-000 TTI: T4140012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4142012121-000 TTI: T4142012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4171130012-001 TTI: T4171130012-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
0In Stock | Circular Metric Connectors | A Coded | M12 | Reel | 454003 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | 224064 | ||||
Mfr: SS-050505-MFF-YS001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | IP68 | M12 | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | 4 A | 60 V | IP67 | M12 | Bulk | |||||
Mfr: IA-A10M-A10M-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | A Coded | IP68 | M12 | Bulk | ||||||
Mfr: YA-A10F-A10M-A10F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A08M-A08F-A08F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A10F-A10F-A10F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Female Female, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: IA-A03M-A03M-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | A Coded | IP68 | M12 | Bulk | ||||||
Mfr: IA-A12F-A12F-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | IP68 | M12 | Bulk | ||||||
Mfr: TA-A03M-A03F-A03F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: TA-A12M-A12M-A12M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A05F-A05M-A05M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | IP68 | M12 | Bulk |