Han E - Heavy Duty Power Connectors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09332006223 TTI: 09332006223 HARTING Availability: 0In StockHeavy Duty Power Connectors Han E HMC female contact Au AWG 14 | 0In Stock | Han E | Contacts | 16 A | Crimp | Socket (Female) | Gold | Copper Alloy | 14 AWG | Bulk | Han | 9332006223 | ||||||||||||
Mfr: 09330006115 TTI: 09330006115 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT STD GOLD PLATED | 0In Stock | Han E | Contacts | 16 A | Crimp | Pin (Male) | Gold | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6115 09 33 000 6115 9330006115 | ||||||||||||
Mfr: 09330242711 TTI: 09330242711 HARTING Heavy Duty Power Connectors HAN E 48P F SCREW SCREW TERMINATION | 0In Stock | Han E | Connectors | 16 A | 48 Position + PE | Screw | 500 V | 48B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Each | Han | 09-33-024-2711 09 33 024 2711 9330242711 | |||||||
Mfr: 09332242702 TTI: 09332242702 HARTING Availability: 0In StockHeavy Duty Power Connectors Han 24E HMC-F-c | 0In Stock | Han E | Connectors | 16 A | 24 Position + PE | Crimp | 500 V | 24B | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 9332242702 | |||||||||
Mfr: 09150013123 TTI: Not Assigned HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE CONTACT HAN E COAX | 0In Stock | Han E | Connectors | 16 A | 1 Position | Crimp | 50 V | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-15-001-3123 09 15 001 3123 9150013123 | ||||||||||
Mfr: 09150013023 TTI: Not Assigned HARTING Availability: 0In StockHeavy Duty Power Connectors MALE CONTACT HAN E COAX | 0In Stock | Han E | Connectors | 16 A | 1 Position | Crimp | 50 V | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-15-001-3023 09 15 001 3023 9150013023 |