EVO - Heavy Duty Power Connectors
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EVO | Accessories | Profile Gasket | B6 | Nitrile Butadiene Rubber (NBR) | HEAVYCON | HC-B06-SP-RBK HCB06SPRBK | |||||||||||||||||
0In Stock | EVO | Accessories | Gasket | B10 | HEAVYCON | HC-B10-SP-RBK HCB10SPRBK | ||||||||||||||||||
0In Stock | EVO | Accessories | Locking Latch | Single Locking | D15 | Polyamide (PA) | HEAVYCON | |||||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Single Locking | D25 | Polyamide (PA) | HEAVYCON | HC-EVO-D25-BWSC-PLR-BK | ||||||||||||||||
0In Stock | EVO | Connectors | Coupling Housing | Single Locking | 1 Position | Screw | B10 | Polyamide (PA) | Each | HEAVYCON | HC-EVO-B10-CHWS-PLRBK HCEVOB10CHWSPLRBK | |||||||||||||
0In Stock | EVO | Connector Kits | 16 A | 16 Position | Push-In | 500 V | B16 | Side | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B16PT-BWD-HH-M25-PLRBK HCEVOB16PTBWDHHM25PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 10 Position | Push-In | 500 V | B10 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B10PT-BWSC-HL-M25-PLRBK HCEVOB10PTBWSCHLM25PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 6 Position | Push-In | 500 V | B6 | Top | Male, Female | M20 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B06PT-BWSC-HL-M20-PLRBK HCEVOB06PTBWSCHLM20PLRBK | |||||
0In Stock | EVO | Connectors | Single Locking | B16 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B16-BWSC-PLRBK HCEVOB16BWSCPLRBK | ||||||||||||||
0In Stock | EVO | Connector Kits | 16 A | 24 Position | Push-In | 500 V | B24 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B24PT-BWSC-HH-M32-PLRBK HCEVOB24PTBWSCHHM32PLRBK | |||||
0In Stock | EVO | Connector Kits | 16 A | 16 Position | Push-In | 500 V | B16 | Top | Male, Female | M25 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B16PT-BWSC-HH-M25-PLRBK HCEVOB16PTBWSCHHM25PLRBK | |||||
0In Stock | EVO | Connectors | 16 A | 16 Position | Screw | 250 V | D25 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | |||||||||
0In Stock | EVO | Connectors | Single Locking | B24 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B24-BWSC-PLRBK HCEVOB24BWSCPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | 2 Position | Screw | B10 | M32 | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B10-SHWS-2SSM32-PLRBK HCEVOB10SHWS2SSM32PLRBK | ||||||||||||
0In Stock | EVO | Connector Kits | 16 A | 24 Position | Push-In | 500 V | B24 | Side | Male, Female | M32 | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | IP66 | Each | HEAVYCON | HC-EVO-B24PT-BWD-HH-M32-PLRBK HCEVOB24PTBWDHHM32PLRBK | |||||
0In Stock | EVO | Hoods | Hood | Double Locking | B16 | Side | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B16-CHWD-PLRBK HCEVOB16CHWDPLRBK | |||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | B16 | Side | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B16-SHWSC-2SSM40-PLRBK HCEVOB16SHWSC2SSM40PLRBK | ||||||||||||||
0In Stock | EVO | Hoods | Hood | Single Locking | B24 | Side | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B24-CHWS-PLRBK HCEVOB24CHWSPLRBK | |||||||||||||
0In Stock | EVO | Hoods | Coupling Housing | Single Locking | B16 | Side | Polyamide (PA) | Each | HEAVYCON | HC-EVO-B16-CHWS-PLRBK HCEVOB16CHWSPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | B16 | Side | M32 | Bulk | ||||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Double Locking | 2 Position | Screw | B24 | M40 | Polyamide (PA) | HEAVYCON | HC-EVO-B24-SHWD-2SSM40-PLRBK HCEVOB24SHWD2SSM40PLRBK | |||||||||||||
0In Stock | EVO | Connector Kits | 16 Position | Screw | A16 | HEAVYCON | HC-EVO-A16UT-BWSC-HH-M25-PLRBK | |||||||||||||||||
0In Stock | EVO | Connectors | Box Mounting Base | Single Locking | D15 | M25 | Polyamide (PA) | HEAVYCON | HC-EVO-D15-SLWSC-2SSM25-PLR-BK | |||||||||||||||
0In Stock | EVO | HEAVYCON | HC-EVO-B16-HHWD-PLBK HCEVOB16HHWDPLBK | |||||||||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Double Locking | B16 | Polyamide (PA) | HEAVYCON | HC-EVO-B16-BFDC-PLRBK HCEVOB16BFDCPLRBK |