CK - Heavy Duty Power Connectors
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CK | Copper | PLUSCON | CK1,6-BR-2,50ST_AG CK16BR250STAG | ||||||||||||||||||||
Not Available Online | CK | Contacts | Socket (Female) | Silver | Copper | PLUSCON | CK1,6-BR-0,50BU_AG CK16BR050BUAG | |||||||||||||||||
Not Available Online | CK | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper | 26 AWG | 20 AWG | PLUSCON | CK1,6-ER-0,50ST_AG CK16ER050STAG | |||||||||||||
Not Available Online | CK | PLUSCON | CK1,6-ER-2,50ST_AG CK16ER250STAG | |||||||||||||||||||||
Not Available Online | CK | Contacts | Crimp | Socket (Female) | Gold | Copper Alloy | 26 AWG | 22 AWG | HEAVYCON | CK_2,5-ED-0,37BU_AU_HAR CK25ED037BUAUHAR | ||||||||||||||
Not Available Online | CK | Contacts | 10 A | Crimp | Socket (Female) | Silver | Copper Alloy | 20 AWG | 16 AWG | PLUSCON | CK1,6-BR-1,50BU_AG CK16BR150BUAG | |||||||||||||
Not Available Online | CK | Contacts | Pin (Male) | Silver | Copper | PLUSCON | CK1,6-BR-0,50ST_AG CK16BR050STAG |