STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Hoods | Single Locking | B6 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D7 | M25 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D7 | Top | M20 | Polyamide (PA) | IP66 | Each | HEAVYCON | |||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Top | M25 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Top | M25 | Aluminum | IP66 | Bulk | HEAVYCON | HC-STA-D15-HHFS-1TTM25-ELC-AL | ||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D15 | Side | M20 | Aluminum | IP66, IP67 | Bulk | HEAVYCON | HC-STA-D15-HLFS-1STM20-ELC-AL | |||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B10 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D15 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | HC-STA-D15-BWS-EL-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D25 | Side | M20 | Aluminum | IP66 | Each | HEAVYCON | HC-STA-D25-HLFS-1STM20-ELC-AL | ||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Top | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B10 | M20 | Each | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M25 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Side | Aluminum | IP66, IP67 | Each | ||||||||||||||||
0In Stock | STANDARD | Accessories | Protection Cover | Single Locking | D7 | Polyamide (PA) | IP66 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D15 | Side | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HHFS-1STM25-ELC-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Top | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HHFS-1TTP16-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M32 | |||||||||||||||||
0In Stock | STANDARD | Accessories | Cover | Single Locking | D7 | |||||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Polyamide (PA) | IP66 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D7 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D7 | Side Entry | M25 | Polyamide (PA) | IP66 | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B6 |