Heavycon - Heavy Duty Power Connectors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Heavycon | Accessories | Flange Seal | B10 | Chloropene Rubber (CR) | HEAVYCON | HC-B_10-FL-DI HCB10FLDI | |||||||||||||||||
Not Available Online | Heavycon | Connectors | Coupling Housing | Single Locking | Screw | D7 | Zinc | HEAVYCON | HC-D__7-KML-61/M1PG11 HCD7KML61M1PG11 | |||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 3 | Screw | 250 V, 400 V, 690 V | HV3 | Male | Silver | Copper Alloy | 20 AWG | 14 AWG | HEAVYCON | HC-HV__3-ESTS HCHV3ESTS | |||||||||
Not Available Online | Heavycon | Hoods | Sleeve Housing | Double Locking | Screw | B32 | Aluminum | HEAVYCON | HC-B_32-TFQ-80/M1PG21S HCB32TFQ80M1PG21S | |||||||||||||||
Not Available Online | Heavycon | Connectors | Coupling Housing | Single Locking | D7 | Polyamide (PA) | HEAVYCON | HC-D__7-KML-61/M1PG11/PA HCD7KML61M1PG11PA | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 24 | Crimp | 500 V | B24 | Female | Silver | Copper Alloy | 20 AWG | 12 AWG | HEAVYCON | ||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | B16 | Aluminum | HEAVYCON | HC-B_16-AMQ-EMV HCB16AMQEMV | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 16 A | 6 | Screw | 500 V | B6 | Male | Gold | Copper Alloy | 20 AWG | 14 AWG | HEAVYCON | HC-B__6-ESTS HCB6ESTS | |||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | D7 | Polyamide (PA) | HEAVYCON | HC-D__7-AML-24/GR/PA HCD7AML24GRPA | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 72 | Crimp | 250 V | DD72 | Female | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-DD__72-EBUC HCDD72EBUC | |||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 35 A | 6 | Screw | 500 V | HS6 | Male | Silver | Copper Alloy | 20 AWG | 10 AWG | HEAVYCON | HC-HS__6-ESTS HCHS6ESTS | |||||||||
Not Available Online | Heavycon | Connectors | Module | 3 | Crimp | Female | HEAVYCON | HC-M-03-MOD-BU HCM03MODBU | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 24 | Crimp | 250 V | DD24 | Male | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-DD__24-ESTC HCDD24ESTC | |||||||||
Not Available Online | Heavycon | Connectors | 16 A | 16 | Crimp | 250 V | A16 | Male | Polyamide (PA) | Silver | Copper Alloy | 20 AWG | 12 AWG | HEAVYCON | HC-A_16-ESTC HCA16ESTC | |||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | HV6 | Aluminum | HEAVYCON | HC-HV__6-AFQD HCHV6AFQD | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Box Mounting Base | Double Locking | B24 | Side | M32 | Aluminum | HEAVYCON | HC-B_24-SMQ-84/O2M32 HCB24SMQ84O2M32 | ||||||||||||||
Not Available Online | Heavycon | Connectors | Box Mounting Base | Double Locking | B32 | Side | M32 | Aluminum | HEAVYCON | HC-B_32-SMQ-72/O2M32 HCB32SMQ72O2M32 | ||||||||||||||
Not Available Online | Heavycon | Connectors | 2 Position | Male | Polycarbonate (PC) | HEAVYCON | HC-M-EMV-MOD-ST HCMEMVMODST | |||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 7 Position | Crimp | 250 V | D7 | Male | Silver | Copper | 26 AWG | 16 AWG | IP65 | HEAVYCON | HC-D__7-ESTC-R HCD7ESTCR | ||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 25 | Crimp | 250 V | D25 | Female | Silver | Copper | 26 AWG | 16 AWG | HEAVYCON | HC-D_25-EBUC-R HCD25EBUCR | |||||||||
Not Available Online | Heavycon | Connectors | Double Locking | B32 | Side | PG29 | Aluminum | IP65 | HEAVYCON | HC-B_32-SMQ-72/M1PG29 HCB32SMQ72M1PG29 | ||||||||||||||
Not Available Online | Heavycon | Connectors | Module | 16 A | 5 | Spring Cage | 400 V | Female | Silver | Copper | 26 AWG | 14 AWG | HEAVYCON | HC-M-05-MOD-BUZ HCM05MODBUZ | ||||||||||
Not Available Online | Heavycon | Hoods | Sleeve Housing | Double Locking | Screw | B24 | Side | M25 | Aluminum | HEAVYCON | HC-B_24-TFQ-76/O1STM25S-EMV HCB24TFQ76O1STM25SEMV | |||||||||||||
Not Available Online | Heavycon | Accessories | Adapter Plate | B24 | HEAVYCON | HC-B_24-ADP-VC-2 HCB24ADPVC2 | ||||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 3 | Screw | 230 V | A3 | Male | Gold | Copper | 20 AWG | 16 AWG | HEAVYCON | HC-A__3-ESTS HCA3ESTS |