Han Q - Heavy Duty Power Connectors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120080901 TTI: 09120080901 HARTING Heavy Duty Power Connectors SURFACE MOUNTING HSG BLK 1 SIDE ENTRY | 0In Stock | Han Q | Connectors | Side | PG16 | Polycarbonate (PC) | IP65 | Each | Han | 09-12-008-0901 09 12 008 0901 9120080901 | ||||||||||||||
Mfr: 09120062766 TTI: 09120062766 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 4/2 Female Insert AS | 0In Stock | Han Q | Connectors | 40 A | 6 Position + PE | Screw | 400 V, 690 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 8 AWG | Each | Han | 09-12-006-2766 09 12 006 2766 9120062766 | ||||||||
Mfr: 09120022751 TTI: 09120022751 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT 2 POLE SCW TERM | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 10 AWG | Each | Han | 09-12-002-2751 09 12 002 2751 9120022751 | |||||||
Mfr: 09120062666 TTI: 09120062666 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 4/2 Male Insert AS | 0In Stock | Han Q | Connectors | 10 A, 40 A | 6 Position + PE | Screw | 250 V, 600 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 8 AWG | Each | Han | 09-12-006-2666 09 12 006 2666 9120062666 | ||||||||
Mfr: 09120080902 TTI: 09120080902 HARTING Heavy Duty Power Connectors BULKHEAD MOUNTING ANGLED 1 LVR LCK | 0In Stock | Han Q | Connectors | Side | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0902 09 12 008 0902 9120080902 | |||||||||||||||
Mfr: 09120009908 TTI: 09120009908 HARTING Availability: 0In StockHeavy Duty Power Connectors PCB ADAPTER HAN Q 7/0 | 0In Stock | Han Q | Accessories | PCB Adapter | 7.5 A | 7 Position | 250 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-000-9908 09 12 000 9908 9120009908 | ||||||||||||
Mfr: 09120082633 TTI: 09120082633 HARTING Heavy Duty Power Connectors HAN Q8/0-M-QL 20-14 AWG FINE STRAND WIRE | 0In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | Han | 09-12-008-2633 09 12 008 2633 9120082633 | ||||||||
Mfr: 09120022655 TTI: 09120022655 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-M 1.5QMM | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 14 AWG | Each | Han | 9120022655 | |||||||
Mfr: 09120089901 TTI: 09120089901 HARTING Availability: 0In StockHeavy Duty Power Connectors PCB ADAPTER HAN Q 8/0 | 0In Stock | Han Q | PCB Adapters | PCB Adapter | 16 A | 8 Position | 230 V, 400 V | Male | Liquid Crystal Polymer (LCP) | Each | Han | 09-12-008-9901 09 12 008 9901 9120089901 | ||||||||||||
0In Stock | Han Q | Connectors | 10 A | 17 Position + PE | Crimp | 250 V | Male | Polycarbonate (PC) | Bulk | Han | 09-12-017-3001 09 12 017 3001 9120173001 | |||||||||||||
Mfr: 19120080429 TTI: 19120080429 HARTING Availability: 0In StockHeavy Duty Power Connectors PLASTIC HOOD STD BLK 1 LVR LCKING | 0In Stock | Han Q | Hoods | Top | M25 | Polycarbonate (PC) | IP65 | Bulk | Han | 019-12-008-0429 019 12 008 0429 | ||||||||||||||
Mfr: 09120062663 TTI: 09120062663 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 4/2 male insrt with Quick Lock | 0In Stock | Han Q | Connectors | 40 A | 6 Position + PE | Screw | 400 V, 690 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Bulk | Han | 09-12-006-2663 09 12 006 2663 9120062663 | ||||||||
Mfr: 09120022654 TTI: 09120022654 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-M HV 2 ,5-6 MM2 | 0In Stock | Han Q | Connectors | 40 A | 2 Position | Screw | 830 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 10 AWG | 14 AWG | Each | Han | 09-12-002-2654 09 12 002 2654 9120022654 | ||||||||
Mfr: 09120022754 TTI: 09120022754 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-F HV 2 5-6 MM2 | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 830 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 14 AWG | 10 AWG | Each | Han | 09-12-002-2754 09 12 002 2754 9120022754 | |||||||
Mfr: 09120082733 TTI: 09120082733 HARTING Heavy Duty Power Connectors HAN Q8/0-F-QL 20-14 AWG FINE STRAND WIRE | 0In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | Han | 09-12-008-2733 09 12 008 2733 9120082733 | ||||||||
0In Stock | Han Q | Connectors | 10 A | 12 Position + PE | Quick Lock, Crimp | 400 V | 3A | Male | Polycarbonate (PC) | Kit | Han | 9120123004 | ||||||||||||
Mfr: 09120022755 TTI: 09120022755 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-F 1.5QMM | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 14 AWG | Each | Han | 9120022755 | |||||||
Mfr: 19120005057 TTI: 19120005057 HARTING Availability: 0In StockHeavy Duty Power Connectors HOOD CBL ENTRY METAL | 0In Stock | Han Q | Accessories | Cable Gland | M25 | Metal | IP65 | Bulk | Han | 019-12-000-5057 019 12 000 5057 | ||||||||||||||
Mfr: 19120080729 TTI: 19120080729 HARTING Heavy Duty Power Connectors CABLE TO CABLE HOOD BLK 1 LVR LCKING | 0In Stock | Han Q | Hoods | Top | M25 | Polycarbonate (PC) | IP65 | Bulk | Han | 019-12-008-0729 019 12 008 0729 | ||||||||||||||
Mfr: 09320006180 TTI: 09320006180 HARTING Availability: 0In StockHeavy Duty Power Connectors DBL CONT HAN C MA/FE | 0In Stock | Han Q | Contacts | 40 A | Crimp | Pin (Male) | Silver | Copper Alloy | Bulk | Han | 09-32-000-6180 09 32 000 6180 9320006180 |