Han K - Heavy Duty Power Connectors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09380082602 TTI: Not Assigned HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT HAN 10B SCW TERM | 0In Stock | Han K | Connectors | 16 A, 63 A | 8 Position + PE | Screw | 250 V, 690 V | 10B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-38-008-2602 09 38 008 2602 9380082602 |
- 1
- 2