STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Connector Kits | 10 Position | Push-In | B10 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B10 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B10 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Side | PG29 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B10 | Side | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B10 | Side | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B16 | M32 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | Side | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B10 | Side | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B10 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D25 | Top | PG16 | Aluminum | IP66, IP67 | HEAVYCON | HC-STA-D25-CHWS-1TTP16-EL-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D15 | Side | M20 | Aluminum | IP66, IP67 | HEAVYCON | HC-STA-D15-SLWSC-2SSM20-EL-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | D25 | Side | Aluminum | IP66 | HEAVYCON | HC-STA-D25-SLWSC-2SSP21-EL-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | D50 | Side | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D50-HHFD-1STM25-EL-AL | |||||||||||||
0In Stock | STANDARD | Hoods | D50 | Top | Aluminum | IP67 | HEAVYCON | |||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | D50 | Side | Aluminum | IP66 | HEAVYCON | HC-STA-D50-SHWD-2SSP29-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | Side | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B16 | Side | PG29 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | Side | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M40 | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B16 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 |