50 - TE Connectivity - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 | Connectors | 50 A | 2 Position | Crimp | 600 V | Polycarbonate (PC) | 12 AWG | 6 AWG | Bulk | |||||||||||||
0In Stock | 50 | Connectors | 50 A | 2 Position | Crimp | 600 V | Polycarbonate (PC) | 12 AWG | 6 AWG | Bulk | |||||||||||||
0In Stock | 50 | Connectors | 50 A | 2 Position | Crimp | 600 V | Polycarbonate (PC) | 12 AWG | 6 AWG | Each | |||||||||||||
Not Available Online | 50 | Connectors | 50 A | 2 Position | Crimp | 600 V | Polycarbonate (PC) | 12 AWG | 6 AWG | Each | |||||||||||||
Not Available Online | 50 | Connectors | 50 A | 2 Position | Crimp | 600 V | Polycarbonate (PC) | 12 AWG | 6 AWG | Each |