UT 4 - Phoenix Contact - DIN Rail Terminal Blocks
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463In Stock | Fuse Terminal Block | 4 Position | 30 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Each | ||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | ||||||
0In Stock400 On Order Expected 23-Dec-26 | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | ||||||
0In Stock | Fuse Terminal Block | 4 Position | 30 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Each | ||||||
0In Stock | Ground Terminal Block | 5 Position | 28 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | ||||||
0In Stock | Ground Terminal Block | 5 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | ||||||
0In Stock | Ground Terminal Block | 5 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Bulk | ||||||
0In Stock | Disconnect Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 94.5 mm | UT 4 | Each | ||||||
0In Stock | Multi-Level Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | ||||||
0In Stock | Ground Terminal Block | 5 Position | 28 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | ||||||
0In Stock | Fuse Terminal Block | 4 Position | 30 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Each | ||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | ||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | ||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 |