US - Phoenix Contact - DIN Rail Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42In Stock | Ground Terminal Block | 1 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 47 mm | US | Bulk | USLKG_3 USLKG3 | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 40 mm | 25 A | 500 V | Screw | Gray (Light Gray) | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 2 AWG | 80 mm | 40 mm | +/- 62.5 mm, +/- 70 mm | US | USED_27_N USED27N | ||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Spade | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 10 AWG | 42.5 mm | 6.2 mm | 45.49 mm | US | Each | USK__4-FS/FS(8-2,8-0,8) USK4FSFS82808 | ||||||
Not Available Online | Ground Terminal Block | 1 | 61 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/15) | 20 AWG | 8 AWG | 42.5 mm | 8.2 mm | 47 mm | US | Bulk | USLKG_10-1 USLKG101 | |||||||
Not Available Online | Ground Terminal Block | 1 | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 47 mm | US | Bulk | USLKG_3-1 USLKG31 |