SSK - Phoenix Contact - DIN Rail Terminal Blocks
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock300 On Order Expected 02-Dec-26 | Feed Through Terminal Block | 2 Position | 24 A | 690 V | Screw | White | Ceramic | DIN Rail (NS 32) | 24 AWG | 12 AWG | 38 mm | 6.2 mm | 48 mm | SSK | Bulk | SSK_0525_KER-EX SSK0525KEREX | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Screw | White | Ceramic | UL 94 V-0 | DIN Rail (NS 32) | 20 AWG | 8 AWG | 38 mm | 8.4 mm | 51 mm | SSK | Each | SSK_110_KER-EX SSK110KEREX |