• DIN Rail Terminal Blocks

SLKK - Phoenix Contact - DIN Rail Terminal Blocks

1 Results
1 Results
Filtered By:Industrial AutomationTerminal Blocks & Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Number of Positions
Pitch
Current Rating
Voltage Rating
Connection Method
Color
Housing Material
Flammability Rating
Contact Plating
Mounting Style
Wire Gauge Min
Wire Gauge Max
Length
Width
Height
Series
IP Rating
Packaging
Part # Aliases
Datasheet
Mfr: 0461018
TTI: 0461018
Phoenix Contact
Availability:

2In Stock

DIN Rail Terminal Blocks 6.2mm DBL BLOCK

2In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multi-Level Terminal Block
5 Position
30 A
500 V
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
24 AWG
10 AWG
66.5 mm
6.2 mm
69.49 mm
SLKK
Bulk
SLKK__5
SLKK5