Heavycon - Phoenix Contact - Heavy Duty Power Connectors
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,734In Stock | Heavycon | Connectors | 16 A | 16 Position | Screw | 500 V | B16 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_16-I-UT-M HCB16IUTM | ||||||||
325In Stock | Heavycon | Connectors | 16 A | 16 Position | Screw | 500 V | B16 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_16-I-UT-F HCB16IUTF | ||||||||
100In Stock | Heavycon | Accessories | Coding Element | Steel | Each | HEAVYCON | HC-CST HCCST | |||||||||||||||||
370In Stock | Heavycon | Connectors | 10 A | 108 Position | Crimp | 250 V | B24 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-DD108-I-CT-F HCDD108ICTF | ||||||||
1In Stock | Heavycon | Connectors | Single Locking | B6 | Bottom | Aluminum | IP65 | Each | HEAVYCON | HC-B__6-AMLD HCB6AMLD | ||||||||||||||
1In Stock | Heavycon | Connectors | Mounting Base | Double Locking | B16 | Aluminum | Each | HEAVYCON | HC-B_16-AMQ HCB16AMQ | |||||||||||||||
0In Stock | Heavycon | Connectors | Contact Insert | 10 A | 24 Position | Crimp | 250 V | B6 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-DD24-I-CT-M HCDD24ICTM | |||||||
0In Stock | Heavycon | Connectors | Contact Insert | 16 A | 6 Position | Crimp | 500 V | B6 | Female | Silver | Copper | 20 AWG | 12 AWG | IP20 | Each | HEAVYCON | HC-B__6-I-CT-F HCB6ICTF | |||||||
0In Stock | Heavycon | Connectors | 16 A | 10 Position + PE | Screw | 500 V | B10 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_10-I-UT-M HCB10IUTM | ||||||||
0In Stock | Heavycon | Connector Kits | Single Locking | 10 A | 3 Position | Quick Connect | 600 V | D7 | Top | Female | Polyamide (PA) | Silver | Copper Alloy | 18 AWG | 16 AWG | IP65 | Each | HEAVYCON | HC-A3-BUQ1,5-TFL-G-PA HCA3BUQ15TFLGPA | |||||
0In Stock | Heavycon | Accessories | Coding Element | Steel | Each | HEAVYCON | HC-CBU HCCBU | |||||||||||||||||
0In Stock | Heavycon | Connector Kits | Single Locking | 10 A | 3 Position | Quick Connect | 600 V | D7 | Top | Male | Polyamide (PA) | Silver | Copper Alloy | 18 AWG | 16 AWG | IP65 | Each | HEAVYCON | HC-A3-STQ1,5-KML-G-PA HCA3STQ15KMLGPA | |||||
0In Stock | Heavycon | Accessories | Coding Element | Steel | Each | HEAVYCON | HC-CB HCCB | |||||||||||||||||
0In Stock | Heavycon | Connectors | Contact Insert | 10 A | 24 Position | Crimp | 250 V | B6 | Female | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-DD24-I-CT-F HCDD24ICTF | |||||||
0In Stock | Heavycon | Accessories | Coding Element | Steel | Each | HEAVYCON | HC-CBU-MOD HCCBUMOD | |||||||||||||||||
0In Stock | Heavycon | Connectors | 10 A | 64 Position | Screw | 250 V | B24 | Male | Polyamide (PA) | Silver | Copper Alloy | 22 AWG | 12 AWG | HEAVYCON | HC-D_64-A-UT-PEL-M HCD64AUTPELM | |||||||||
0In Stock | Heavycon | Accessories | Protection Cover | Single Locking | B24 | Aluminum | IP66 | HEAVYCON | HC-B_24-SD-FLU/FS-AL HCB24SDFLUFSAL | |||||||||||||||
0In Stock | Heavycon | Accessories | Cover | Single Locking | B6 | IP66 | HEAVYCON | HC-B__6-SD-FLU/FS-AL HCB6SDFLUFSAL | ||||||||||||||||
0In Stock | Heavycon | Accessories | Cover | Single Locking | B10 | IP66 | HEAVYCON | HC-B_10-SD-FLU/FS-AL HCB10SDFLUFSAL | ||||||||||||||||
0In Stock | Heavycon | Connectors | Single Locking | B24 | Bottom | Aluminum | IP65 | HEAVYCON | HC-B_24-AMLD-AL HCB24AMLDAL | |||||||||||||||
0In Stock | Heavycon | Accessories | Cover Plate | B24 | Polyamide (PA) | IP54 | HEAVYCON | HC-B_24-APV-GY HCB24APVGY | ||||||||||||||||
0In Stock | Heavycon | Accessories | Cover | Single Locking | B10 | IP66 | HEAVYCON | HC-B_10-SD-MLT/FS-AL HCB10SDMLTFSAL | ||||||||||||||||
0In Stock | Heavycon | Accessories | Adapter Plate | B16 | HEAVYCON | HC-B_16-ADP-VC-2 HCB16ADPVC2 | ||||||||||||||||||
0In Stock | Heavycon | Accessories | Adapter Plate | B16 | HEAVYCON | HC-B_16-ADP-VC-3 HCB16ADPVC3 | ||||||||||||||||||
0In Stock | Heavycon | Accessories | Protection Cover | Single Locking | B6 | Polyamide (PA) | IP66 | HEAVYCON | HC-B__6-SD-FL/FS HCB6SDFLFS |