Phoenix Contact - Terminal Blocks & Connectors
27,273 ResultsCategories of Terminal Blocks & Connectors
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Connectors | 500 mA | 48 VAC, 60 VDC | Field Attachable-Installable | IP65 | Each | VS-08-M12MS-10G-P_SCO VS08M12MS10GPSCO | |||||||||
79In Stock | 3 Position | 32 A | 690 V | 16 AWG | 4 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Black | UK | Each | UK_10,3-CC_HESI_N_3POL UK103CCHESIN3POL | ||||||
6In Stock | 1 Position | 10 A | 500 V | 20 AWG | 6 AWG | DIN Rail | Black | UK | Each | UK__6,3-HESILA_250 UK63HESILA250 | ||||||
35In Stock | Accessories | Housing Screw | IP67 | Bulk | SACC-M12_PLUG_PRESS SACCM12PLUGPRESS | |||||||||||
1In Stock | Connectors | 2 Position | 100 A | 1 kV | 8 AWG | 2 AWG | Screw | HC-M | Each | |||||||
28In Stock | Connectors | Panel | IP66, IP67 | Each | ||||||||||||
1In Stock | 2 A, 32 A | 30 VAC, 250 VAC | CHARX Connect | Bulk | ||||||||||||
2In Stock | Connectors | Panel | IP66 | EVO | Each | HC-EVO-B10-BWSC-PLRBK HCEVOB10BWSCPLRBK | ||||||||||
9In Stock | Connectors | 4 A | 250 V | Wire | Rear Mount | IP65, IP67 | Each | SACC-DSI-FS-4CON-PG9/0,5_SCO SACCDSIFS4CONPG905SCO | ||||||||
51In Stock | Connectors | Panel | IP66, IP67 | Each | ||||||||||||
466In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Crimp | Cable | IP65 | Each | |||||||||
2In Stock | 32 A, 125 A | 250 VAC, 1 kVDC | CHARX Connect | Each | ||||||||||||
3In Stock | Bulk | 32_PT_RELAY_MODULE 32PTRELAYMODULE | ||||||||||||||
61In Stock179 On Order Expected | Connectors | 2 A | 30 V | Wire | Panel, Front | IP67 | Each | SACC-E-FS-8CON-M16/0,5_SCO SACCEFS8CONM1605SCO | ||||||||
12In Stock | Connectors | 6 Position | 41 A | 400 V, 690 V | 20 AWG | 10 AWG | Screw | Panel | HS6 | Each | HC-HS06-I-UT-F | |||||
1In Stock | Connectors | 1.75 A | 48 VAC, 60 VDC | IDC | Field Attachable-Installable | IP67 | Each | SACC-M12MRD-4Q_SH SACCM12MRD4QSH | ||||||||
12In Stock | Hoods | IP66, IP67 | STANDARD | Bulk | ||||||||||||
12In Stock | Connectors | Panel | IP66, IP67 | STANDARD | Each | |||||||||||
56,000In Stock | Contacts | Crimp | Bulk | |||||||||||||
43In Stock | Connectors | 1.5 A | 30 V | Wire | Panel, Front | IP67 | Each | SACC-E-MS-17CON-M16/0,5_SCO SACCEMS17CONM1605SCO | ||||||||
6In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Solder | Panel, Rear | IP67 | Bulk | SACC-DSI-M_8MS-3CON-L90_SH SACCDSIM8MS3CONL90SH | ||||||||
9In Stock | CHARX Connect | Each | ||||||||||||||
1In Stock | 1 Position | 6.3 A | 500 V | 24 AWG | 10 AWG | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | Black | UK | Bulk | UK__5-HESILA_250 UK5HESILA250 | ||||||
3In Stock | Connectors | 12 A | 63 VDC | Screw | Field Attachable-Installable | IP67 | Each | SACC-M12MST-3PECON-PG11-M SACCM12MST3PECONPG11M | ||||||||
111,692In Stock | 4 Position | 32 A | 800 V | 24 AWG | 10 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Gray | PT | Bulk | PT_4-QUATTRO PT4QUATTRO |