XW5G - Omron - DIN Rail Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XW5G-P4.0-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 2:2 1tier | 0In Stock | Ground Terminal Block | 4 Position | 6.2 mm | 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 76.9 mm | 6.2 mm | 35.3 mm | XW5G | XW5GP40221 | ||||||
Mfr: XW5G-P1.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 1.5mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 3.5 mm | 17.5 A | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 54.1 mm | 3.5 mm | 30.5 mm | XW5G | XW5GP15121 | |||||
Mfr: XW5G-P4.0-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 6.2 mm | 32 A | 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 56.1 mm | 6.2 mm | 35.3 mm | XW5G | XW5GP40111 | |||||
Mfr: XW5G-P1.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 1.5mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 45 mm | 3.5 mm | 30.5 mm | XW5G | XW5GP15111 | ||||||
Mfr: XW5G-P2.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 2.5mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 5.2 mm | 600 V, 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.3 mm | XW5G | XW5GP25121 | ||||||
Mfr: XW5G-P2.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 2.5mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 5.2 mm | 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 48.8 mm | 5.2 mm | 35.3 mm | XW5G | XW5GP25111 | ||||||
Mfr: XW5G-P2.5-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 2.5mm 2:2 1tier | 0In Stock | Ground Terminal Block | 4 Position | 5.2 mm | 24 A | 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | XW5G | XW5GP25221 | |||||
Mfr: XW5G-P1.5-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 1.5mm 1:1 2tier | 0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 65.7 mm | 3.5 mm | 41.1 mm | XW5G | XW5GP15112 | ||||||
Mfr: XW5G-P1.5-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 1.5mm 2:2 1tier | 0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | XW5G | XW5GP15221 | ||||||
Mfr: XW5G-P4.0-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 1:1 2tier | 0In Stock | Ground Terminal Block | 4 Position | 6.2 mm | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 85 mm | 6.2 mm | 45.9 mm | XW5G | XW5GP40112 | ||||||
Mfr: XW5G-P4.0-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 6.2 mm | 32 A | 600 V, 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 66.5 mm | 6.2 mm | 35.3 mm | XW5G | XW5GP40121 |