220719 - Molex - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2207191002 TTI: 220719-1002 Molex Availability: 250In StockHeavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 4 AWG, Bag | 250In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk | HyperQube | 2207191002 02207191002 | |||||||||||||||
Mfr: 2207191003 TTI: 220719-1003 Molex Availability: 266In StockHeavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 6 AWG, Bag | 266In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk | HyperQube | 2207191003 02207191003 | |||||||||||||||
Mfr: 2207191001 TTI: 220719-1001 Molex Availability: 300In StockHeavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 2 AWG, Bag | 300In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Tray | HyperQube | 2207191001 02207191001 | |||||||||||||||
Mfr: 2207191001 TTI: 2207191001 Molex Availability: 300In StockHeavy Duty Power Connectors 6.00MM HYPERQUBE HIGH CURRENT | 300In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Tray | |||||||||||||||||
Mfr: 2207191002 TTI: 2207191002 Molex Availability: 250In StockHeavy Duty Power Connectors 6.00MM HYPERQUBE HIGH CURRENT | 250In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk | |||||||||||||||||
Mfr: 2207191003 TTI: 2207191003 Molex Availability: 266In StockHeavy Duty Power Connectors 6.00MM HYPERQUBE HIGH CURRENT | 266In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk |