212515 - Molex - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 212515 | Contacts | Crimp | 600 V | Socket (Female) | Tin | Copper Alloy | 16 AWG | Reel | Mini-Fit Max | 2125153102 02125153102 | |||||||||||||
Mfr: 2125153101 TTI: 212515-3101 Molex Availability: 0In StockHeavy Duty Power Connectors MiniFitMax Fem Crimp Term 14AWG | 0In Stock | 212515 | Contacts | Crimp | 600 V | Socket (Female) | Tin | Copper Alloy | 14 AWG | Reel | Mini-Fit Max | 2125153101 02125153101 | ||||||||||||
0In Stock | 212515 | Contacts | Crimp | 600 V | Socket (Female) | Tin | Copper Alloy | 16 AWG | Reel | |||||||||||||||
Mfr: 2125153101 TTI: 2125153101 Molex Availability: 0In StockHeavy Duty Power Connectors MINI-FIT MAX 14AWG TERM | 0In Stock | 212515 | Contacts | Crimp | 600 V | Socket (Female) | Tin | Copper Alloy | 14 AWG | Reel |