Han GND - HARTING - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09110006213 TTI: 09110006213 HARTING Availability: 6In StockHeavy Duty Power Connectors 100A AXIAL SCREW CONTACT FEM 4-2 AWG | 6In Stock | Han GND | Contacts | 100 A | Screw | Socket (Female) | Silver | Copper Alloy | 4 AWG | 2 AWG | Bulk | Han | 09-11-000-6213 09 11 000 6213 9110006213 | |||||||||||
Mfr: 09110006113 TTI: 09110006113 HARTING Availability: 0In StockHeavy Duty Power Connectors 100A AXIAL SCREW CONTACT MALE 4-2 AWG | 0In Stock | Han GND | Contacts | 100 A | Screw | Pin (Male) | Silver | Copper Alloy | 4 AWG | 2 AWG | Bulk | Han | 09-11-000-6113 09 11 000 6113 9110006113 | |||||||||||
Mfr: 09110006212 TTI: Not Assigned HARTING Heavy Duty Power Connectors 100A AXIAL SCREW CONTACT FEM 6-4 AWG | 0In Stock | Han GND | Contacts | 100 A | Screw | Socket (Female) | Silver | Copper Alloy | 6 AWG | 4 AWG | Bulk | Han | 09-11-000-6212 09 11 000 6212 9110006212 | |||||||||||
Mfr: 09110006112 TTI: Not Assigned HARTING Heavy Duty Power Connectors 100A AXIAL SCREW CONTACT MALE 6-4 AWG | 0In Stock | Han GND | Contacts | 100 A | Screw | Pin (Male) | Silver | Copper Alloy | 6 AWG | 4 AWG | Bulk | Han | 09-11-000-6112 09 11 000 6112 9110006112 |