213191 - Molex - Heavy Duty Power Connectors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2131910002 TTI: 213191-0002 Molex Availability: 150In StockHeavy Duty Power Connectors Recptacl Assmbly RA Screw Mnt 3mm,3.18mm BusBar Thickness | 150In Stock | 213191 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | PowerPlane | 2131910002 02131910002 | |||||||||||
Mfr: 2131910002 TTI: 2131910002 Molex Availability: 150In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 150In Stock | 213191 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | |||||||||||||
Mfr: 2131910003 TTI: 213191-0003 Molex Availability: 0In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Screw Mnt 3mm,3.18mm BusBar Thickness | 0In Stock | 213191 | Connectors | 285 A | 10 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | PowerPlane | 2131910003 02131910003 | |||||||||||
Mfr: 2131910001 TTI: 213191-0001 Molex Availability: 0In StockHeavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Scrw Mnt | 0In Stock | 213191 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Each | PowerPlane | ||||||||||||
Mfr: 213191-0101 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 7C RA BCC POWER CONNECTOR TIN | 0In Stock | 213191 | 2131910101 02131910101 | |||||||||||||||||||||
Mfr: 213191-0102 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 4C RA BBC POWER CONNECTOR TIN | 0In Stock | 213191 | 2131910102 02131910102 | |||||||||||||||||||||
Mfr: 213191-0103 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 10C RA BCC POWER CONNECTOR TIN | 0In Stock | 213191 | 2131910103 02131910103 | |||||||||||||||||||||
Mfr: 2131910001 TTI: 2131910001 Molex Availability: 0In StockHeavy Duty Power Connectors 7RA BBC ASSEMBLY SCREW | 0In Stock | 213191 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Each | |||||||||||||
Mfr: 2131910003 TTI: 2131910003 Molex Availability: 0In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 0In Stock | 213191 | Connectors | 285 A | 10 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray |