19401 - Molex - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0194011000 TTI: 19401-1000 Molex Availability: 0In StockHeavy Duty Power Connectors SCPC CONNECTOR 3 Loaded Ckt COC-2 | 0In Stock | 19401 | Connectors | 20 A | 3 Position + PE | IDC | 300 V | Polycarbonate (PC) | Tin | Copper Alloy | 14 AWG | 12 AWG | Kit | SCPC | 194011000 COC-2 0194011000 | |||||||||
Mfr: 0194011000 TTI: 0194011000 Molex Availability: 0In StockHeavy Duty Power Connectors SELF-CONTAINED POWER CONNECTOR | 0In Stock | 19401 | Connectors | 20 A | 3 Position + PE | IDC | 300 V | Polycarbonate (PC) | Tin | Copper Alloy | 14 AWG | 12 AWG | Kit |